info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Silicon Capacitors
                                                                                                  列印頁面

                                                                                                  939114492510-T3S

                                                                                                  Silicon Capacitor, 0.01 µF, 11 VDC, 40 GHz, 0201 [0603 Metric], Solder Mount, -55 °C

                                                                                                  MURATA
                                                                                                  MURATA 939114492510-T3S
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MURATA
                                                                                                  製造商產品編號939114492510-T3S
                                                                                                  訂購代碼3288564
                                                                                                  Product RangeBBSC Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/3/27 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1000+NT$328.860
                                                                                                  5000+NT$256.430
                                                                                                  10000+NT$228.090
                                                                                                  價格Each (Supplied on Full Reel)
                                                                                                  最少: 1000
                                                                                                  多項: 1000
                                                                                                  NT$328,860.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MURATA
                                                                                                  製造商MURATA
                                                                                                  製造商產品編號939114492510-T3S
                                                                                                  訂購代碼3288564
                                                                                                  Product RangeBBSC Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Capacitance0.01µF
                                                                                                  Withstanding Voltage11VDC
                                                                                                  Operating Frequency Max40GHz
                                                                                                  Capacitor Case / Package0201 [0603 Metric]
                                                                                                  Capacitance Tolerance± 15%
                                                                                                  Capacitor MountingSolder Mount
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeBBSC Series
                                                                                                  Product Length0.6mm
                                                                                                  Product Width0.3mm
                                                                                                  Product Thickness0.1mm
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  939114492510-T3S is a BBSC series ultra broadband surface mounted silicon capacitor. Target applications include optical communication systems (ROSA/- TOSA, SONET and all optoelectronics) as well as high speed data systems or products. Optimized for DC decoupling, feedback coupling and bypass applications in ultra broadband applications.

                                                                                                  • Capacitance value is 10nF
                                                                                                  • 11VDC breakdown voltage
                                                                                                  • 0201M case size
                                                                                                  • 100µm thickness
                                                                                                  • Operating temperature range from -55℃ to 150℃
                                                                                                  • Low ESL and ESR in bypass grounding mode
                                                                                                  • Operating frequency maximum 40GHz
                                                                                                  • Resonance free allowing ultra low group delay variation

                                                                                                  技術規格

                                                                                                  Capacitance

                                                                                                  0.01µF

                                                                                                  Operating Frequency Max

                                                                                                  40GHz

                                                                                                  Capacitance Tolerance

                                                                                                  ± 15%

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  BBSC Series

                                                                                                  Product Width

                                                                                                  0.3mm

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Withstanding Voltage

                                                                                                  11VDC

                                                                                                  Capacitor Case / Package

                                                                                                  0201 [0603 Metric]

                                                                                                  Capacitor Mounting

                                                                                                  Solder Mount

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Length

                                                                                                  0.6mm

                                                                                                  Product Thickness

                                                                                                  0.1mm

                                                                                                  技術文件 (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  France
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85322900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001