2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Supercapacitors
                                                                                                  5. EDLC - Electric Double Layer Capacitors
                                                                                                  列印頁面

                                                                                                  EECS0HD224HN

                                                                                                  Supercapacitor, EDLC, 0.22 F, 5.5 V, Radial Leaded, -20%, +80%, 10 mm, 1000 hours @ 70°C

                                                                                                  PANASONIC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PANASONIC EECS0HD224HN
                                                                                                  製造商PANASONIC
                                                                                                  製造商產品編號EECS0HD224HN
                                                                                                  訂購代碼2472065
                                                                                                  Product RangeSD Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  PANASONIC
                                                                                                  製造商PANASONIC
                                                                                                  製造商產品編號EECS0HD224HN
                                                                                                  訂購代碼2472065
                                                                                                  Product RangeSD Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Capacitance0.22F
                                                                                                  Voltage(DC)5.5V
                                                                                                  Capacitor TerminalsRadial Leaded
                                                                                                  Capacitance Tolerance-20%, +80%
                                                                                                  Lead Spacing10mm
                                                                                                  Lifetime @ Temperature1000 hours @ 70°C
                                                                                                  Capacitor Case / PackageCoin
                                                                                                  Capacitor MountingThrough Hole
                                                                                                  ESR-
                                                                                                  Product Diameter10.5mm
                                                                                                  Product Length11.5mm
                                                                                                  Product Width6mm
                                                                                                  Product Height5mm
                                                                                                  Product RangeSD Series
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  EECS0HD224HN 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  The Panasonic SD series are stacked coin type electric double layer capacitors (Gold Capacitor). Electric double layer capacitor does not have dielectric but uses a physical mechanism that generates an electric double layer which performs function of dielectric. These stacked coin type capacitors function as a battery and they are ideally suited for applications requiring secondary power source as a back up energy source for microprocessors and solar battery. These gold capacitors realize large capacitance using activated carbon for electrode.

                                                                                                  • Available in 0.22F and 0.33F high capacitance values
                                                                                                  • Rated voltage of 5.5VDC
                                                                                                  • Operating temperature range -25°C to 70°C
                                                                                                  • Endurance of 1000h at 70°C
                                                                                                  • Superior charge and discharge performance compared with secondary batteries
                                                                                                  • Higher capacitance compared with aluminium electrolytic capacitors

                                                                                                  技術規格

                                                                                                  Capacitance

                                                                                                  0.22F

                                                                                                  Capacitor Terminals

                                                                                                  Radial Leaded

                                                                                                  Lead Spacing

                                                                                                  10mm

                                                                                                  Capacitor Case / Package

                                                                                                  Coin

                                                                                                  ESR

                                                                                                  -

                                                                                                  Product Length

                                                                                                  11.5mm

                                                                                                  Product Height

                                                                                                  5mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Voltage(DC)

                                                                                                  5.5V

                                                                                                  Capacitance Tolerance

                                                                                                  -20%, +80%

                                                                                                  Lifetime @ Temperature

                                                                                                  1000 hours @ 70°C

                                                                                                  Capacitor Mounting

                                                                                                  Through Hole

                                                                                                  Product Diameter

                                                                                                  10.5mm

                                                                                                  Product Width

                                                                                                  6mm

                                                                                                  Product Range

                                                                                                  SD Series

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85322900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01