2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Ferrites & Ferrite Assortments
                                                                                                  5. Ferrite Beads
                                                                                                  列印頁面

                                                                                                  B-01-A1

                                                                                                  Ferrite Bead, Axial Leaded, 5 A, BEAD L Series

                                                                                                  KEMET
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KEMET B-01-A1
                                                                                                  製造商KEMET
                                                                                                  製造商產品編號B-01-A1
                                                                                                  訂購代碼3227440
                                                                                                  Product RangeBEAD L Series
                                                                                                  其他名稱UDLB00001A1000
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  522 有存貨

                                                                                                  需要更多?

                                                                                                  522 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  10+NT$9.730
                                                                                                  100+NT$8.480
                                                                                                  500+NT$7.980
                                                                                                  1000+NT$7.520
                                                                                                  2500+NT$6.930
                                                                                                  5000+NT$6.800
                                                                                                  價格Each
                                                                                                  最少: 10
                                                                                                  多項: 10
                                                                                                  NT$97.30
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEMET
                                                                                                  製造商KEMET
                                                                                                  製造商產品編號B-01-A1
                                                                                                  訂購代碼3227440
                                                                                                  Product RangeBEAD L Series
                                                                                                  其他名稱UDLB00001A1000
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Ferrite Bead Case / PackageAxial Leaded
                                                                                                  Impedance-
                                                                                                  DC Current Rating5A
                                                                                                  Product RangeBEAD L Series
                                                                                                  DC Resistance Max-
                                                                                                  Impedance Tolerance-
                                                                                                  Product Length12.5mm
                                                                                                  Product Width-
                                                                                                  Product Height-
                                                                                                  Ferrite MountingThrough Hole
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The KEMET lead type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.

                                                                                                  • Proprietary Nickel-Zinc (Ni-Zn) ferrite core
                                                                                                  • High loss
                                                                                                  • High reliability
                                                                                                  • Operating temperature range from -20°C to +70°C

                                                                                                  技術規格

                                                                                                  Ferrite Bead Case / Package

                                                                                                  Axial Leaded

                                                                                                  DC Current Rating

                                                                                                  5A

                                                                                                  DC Resistance Max

                                                                                                  -

                                                                                                  Product Length

                                                                                                  12.5mm

                                                                                                  Product Height

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Product Range

                                                                                                  BEAD L Series

                                                                                                  Impedance Tolerance

                                                                                                  -

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Ferrite Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Vietnam
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85051110
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0003