2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Ferrites & Ferrite Assortments
                                                                                                  5. Split Core Ferrites
                                                                                                  列印頁面

                                                                                                  74271111

                                                                                                  Split Core Ferrite, Safety Key Technology, 5 mm, 1 MHz, 1 GHz, 320 ohm, WE-STAR-TEC Series

                                                                                                  WURTH ELEKTRONIK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  WURTH ELEKTRONIK 74271111
                                                                                                  製造商WURTH ELEKTRONIK
                                                                                                  製造商產品編號74271111
                                                                                                  訂購代碼1635393
                                                                                                  Product RangeWE-STAR-TEC Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  558 有存貨

                                                                                                  6,156 即日起您可預購補貨

                                                                                                  558 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$161.830
                                                                                                  10+NT$159.530
                                                                                                  25+NT$157.550
                                                                                                  50+NT$149.030
                                                                                                  100+NT$148.540
                                                                                                  228+NT$148.040
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$161.83
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  WURTH ELEKTRONIK
                                                                                                  製造商WURTH ELEKTRONIK
                                                                                                  製造商產品編號74271111
                                                                                                  訂購代碼1635393
                                                                                                  Product RangeWE-STAR-TEC Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Cable Diameter5mm
                                                                                                  Frequency Min1MHz
                                                                                                  Frequency Max1GHz
                                                                                                  Impedance320ohm
                                                                                                  Product RangeWE-STAR-TEC Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The WE-STAR-TEC and STAR-TEC LFS series are available for cables with diameters from 3.5 to 25mm. The difference between the two series is the core material. STAR-TEC ferrites have a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range whereas the STAR-TEC LFS series feature a MnZn core for a low frequency suppression range from 300kHz to 30MHz. Both STAR-TEC snap ferrite are notable for their user-friendliness: The pre-fixed cable facilitates processing and cable clamping protection preventing errors when attaching to cables. The ferrites can be opened and refitted at any time with the patented safety key. The internal security locking system prevents unauthorized removal of the cable without the key.

                                                                                                  • Prefixing cable system facilitates the cable assembling process
                                                                                                  • Cable clamping protection
                                                                                                  • Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
                                                                                                  • Classification of the plastic housing: UL94 V15
                                                                                                  • Operating temperature: –25°C to +105°C
                                                                                                  • Core material: NiZn

                                                                                                  應用

                                                                                                  Test & Measurement, Safety, Electrical, Sensing & Instrumentation, Industrial

                                                                                                  附註

                                                                                                  Key sold separately (Please see Farnell Order Code 2528517)

                                                                                                  技術規格

                                                                                                  Cable Diameter

                                                                                                  5mm

                                                                                                  Frequency Max

                                                                                                  1GHz

                                                                                                  Product Range

                                                                                                  WE-STAR-TEC Series

                                                                                                  Frequency Min

                                                                                                  1MHz

                                                                                                  Impedance

                                                                                                  320ohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  相關產品

                                                                                                  找到 6 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85049011
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0335