找不到結果
我們找不到符合您搜尋 ap_full_reel} 的任何產品。 以下是根據您的搜尋所提供的一些建議。
找到的與 "ap_full_reel}" 相符的結果 5
檢視
買方
工程師
製造商
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2800767 RoHS | Each (Supplied on Full Reel) 整卷 | 10000+ NT$1.010 50000+ NT$0.875 100000+ NT$0.725 | 0402 [1005 Metric] | 120ohm | 1.2A | MPZ Series | 0.09ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | |||||
2800780 RoHS | Each (Supplied on Full Reel) 整卷 | 4000+ NT$0.851 20000+ NT$0.834 40000+ NT$0.817 | 0805 [2012 Metric] | 100ohm | 4A | MPZ Series | 0.02ohm | ± 25% | 2mm | 1.25mm | 0.85mm | SMD | -55°C | 125°C | |||||
2800758 RoHS | Each (Supplied on Full Reel) 整卷 | 4000+ NT$0.592 20000+ NT$0.564 40000+ NT$0.536 | 0603 [1608 Metric] | 600ohm | 500mA | MMZ Series | 0.4ohm | ± 25% | 1.6mm | 0.8mm | 0.8mm | SMD | -55°C | 125°C | |||||
2368752 RoHS | FAIR-RITE | Each (Supplied on Full Reel) 整卷 | 2800+ NT$4.220 | - | 100ohm | 5A | TUK SGACK902S Keystone Coupler | 0.0012ohm | - | 9.6mm | 3.05mm | 2.85mm | SMD | -55°C | 125°C | ||||
2800771 RoHS | Each (Supplied on Full Reel) 整卷 | 4000+ NT$1.050 20000+ NT$0.912 40000+ NT$0.755 | 0603 [1608 Metric] | 390ohm | 1.2A | MPZ Series | 0.12ohm | ± 25% | 1.6mm | 0.8mm | 0.8mm | SMD | -55°C | 125°C | |||||