找到的與 "EPCOS" 相符的結果 167
檢視
買方
工程師
製造商
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$7.310 100+ NT$6.030 500+ NT$5.270 1000+ NT$4.940 2000+ NT$4.480 其他價格... | 總計:NT$73.10 最少:10 / 多個:10 | 10nH | - | - | 5GHz | - | 600mA | Unshielded | 0.2ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$6.030 500+ NT$5.270 1000+ NT$4.940 2000+ NT$4.480 4000+ NT$4.020 | 總計:NT$603.00 最少:100 / 多個:10 | 10nH | - | - | 5GHz | - | 600mA | Unshielded | 0.2ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$5.980 500+ NT$5.230 2500+ NT$4.830 4000+ NT$4.700 8000+ NT$4.560 | 總計:NT$598.00 最少:100 / 多個:10 | 33nH | - | - | 3GHz | - | 350mA | Unshielded | 0.6ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$7.260 100+ NT$5.980 500+ NT$5.230 2500+ NT$4.830 4000+ NT$4.700 其他價格... | 總計:NT$72.60 最少:10 / 多個:10 | 33nH | - | - | 3GHz | - | 350mA | Unshielded | 0.6ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 5+ NT$23.260 | 總計:NT$2,326.00 最少:100 / 多個:5 | 39nH | - | - | 2.05GHz | - | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$23.260 | 總計:NT$116.30 最少:5 / 多個:5 | 39nH | - | - | 2.05GHz | - | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$74.120 10+ NT$61.080 50+ NT$55.680 100+ NT$50.280 200+ NT$47.250 其他價格... | 總計:NT$74.12 最少:1 / 多個:1 | 100µH | - | 2.25A | - | 3.25A | - | Shielded | 0.12ohm | B82477R4 Series | - | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$46.500 10+ NT$38.300 50+ NT$34.910 100+ NT$31.530 200+ NT$30.900 | 總計:NT$46.50 最少:1 / 多個:1 | 22µH | Power Inductor | 3.6A | - | 4.25A | - | Shielded | 0.038ohm | B82477G4 Series | - | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$16.030 50+ NT$11.460 250+ NT$11.390 500+ NT$11.310 1000+ NT$11.240 其他價格... | 總計:NT$80.15 最少:5 / 多個:5 | 3.3µH | - | - | 50MHz | - | 900mA | Unshielded | 0.19ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$26.970 50+ NT$21.510 250+ NT$16.420 500+ NT$14.090 1000+ NT$12.510 | 總計:NT$134.85 最少:5 / 多個:5 | 10nH | - | - | 25MHz | - | 650mA | Unshielded | 0.35ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$11.500 50+ NT$8.940 250+ NT$7.360 500+ NT$6.960 1000+ NT$6.550 其他價格... | 總計:NT$57.50 最少:5 / 多個:5 | 3.3µH | - | - | 110MHz | - | 200mA | Shielded | 1.2ohm | B82422A SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$39.110 10+ NT$32.300 50+ NT$29.450 100+ NT$26.600 200+ NT$26.070 | 總計:NT$39.11 最少:1 / 多個:1 | 100µH | Power Inductor | 1.7A | - | 1.95A | - | Shielded | 0.165ohm | B82477G4 Series | - | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$47.420 50+ NT$34.010 100+ NT$31.330 250+ NT$28.200 500+ NT$27.180 其他價格... | 總計:NT$47.42 最少:1 / 多個:1 | 33nH | - | 1.15A | - | 1.05A | - | Shielded | 0.15ohm | B82472P6 Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$7.260 100+ NT$5.980 500+ NT$5.230 2500+ NT$5.090 4000+ NT$4.950 其他價格... | 總計:NT$72.60 最少:10 / 多個:10 | 1.5nH | - | - | 13GHz | - | 1.5A | Unshielded | 0.03ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$7.260 100+ NT$5.970 500+ NT$5.220 2500+ NT$4.910 4000+ NT$4.820 其他價格... | 總計:NT$72.60 最少:10 / 多個:10 | 1nH | - | - | 16GHz | - | 1.8A | Unshielded | 0.02ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$22.430 50+ NT$16.030 250+ NT$13.170 500+ NT$12.800 1000+ NT$12.420 其他價格... | 總計:NT$112.15 最少:5 / 多個:5 | 47µH | - | - | 12MHz | - | 210mA | Unshielded | 2.3ohm | B82432C SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$40.880 50+ NT$29.340 250+ NT$28.680 500+ NT$28.020 1000+ NT$27.360 其他價格... | 總計:NT$204.40 最少:5 / 多個:5 | 4.7µH | - | 2A | - | 2.2A | - | Shielded | 0.04ohm | B82462G4 Series | - | ± 20% | - | 6.3mm | 6.3mm | 3mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$9.200 50+ NT$6.550 250+ NT$6.350 500+ NT$6.030 1000+ NT$5.710 其他價格... | 總計:NT$46.00 最少:5 / 多個:5 | 1nH | - | - | 320MHz | - | 380mA | Shielded | 0.34ohm | B82422A SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$36.460 10+ NT$29.940 50+ NT$27.300 100+ NT$24.660 200+ NT$24.170 | 總計:NT$36.46 最少:1 / 多個:1 | 330µH | Power Inductor | 950mA | - | 1.15A | - | Shielded | 0.6ohm | B82477G4 Series | - | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$37.420 50+ NT$26.760 100+ NT$25.210 250+ NT$24.730 500+ NT$24.250 其他價格... | 總計:NT$37.42 最少:1 / 多個:1 | 100µH | Power | 670mA | - | 550mA | - | Shielded | 0.39ohm | B82472P6 Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$22.570 50+ NT$16.120 250+ NT$13.250 500+ NT$12.880 1000+ NT$12.510 其他價格... | 總計:NT$112.85 最少:5 / 多個:5 | 10nH | - | - | 28MHz | - | 320mA | Unshielded | 0.98ohm | B82432C SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$31.530 200+ NT$30.900 | 總計:NT$3,153.00 最少:100 / 多個:1 | 10nH | Power Inductor | 5.4A | - | 6.4A | - | Shielded | 0.022ohm | B82477G4 Series | - | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$7.260 100+ NT$5.980 500+ NT$5.230 2500+ NT$4.830 4000+ NT$4.820 其他價格... | 總計:NT$72.60 最少:10 / 多個:10 | 47µH | - | - | 2.5GHz | - | 270mA | Unshielded | 0.95ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 50+ NT$16.120 250+ NT$13.250 500+ NT$12.880 1000+ NT$12.510 2500+ NT$10.970 | 總計:NT$1,612.00 最少:100 / 多個:5 | 10nH | - | - | 28MHz | - | 320mA | Unshielded | 0.98ohm | B82432C SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$9.430 100+ NT$7.760 500+ NT$6.780 1000+ NT$6.390 2000+ NT$6.270 其他價格... | 總計:NT$94.30 最少:10 / 多個:10 | 220nH | - | - | 1.3GHz | - | 110mA | Unshielded | 7ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||