找不到與 "vishay-automative" 相符的結果
我們已改為搜尋 "vishay automotive"
找到的與 "vishay automotive" 相符的結果 4
在 e絡盟台灣 找到大量 Fixed Network Resistors 商品。我们备有各种 Fixed Network Resistors 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Vishay。
檢視
買方
工程師
製造商
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$309.000 10+ NT$191.610 100+ NT$141.590 500+ NT$122.300 1000+ NT$119.860 其他價格... | 5kohm | Isolated | 8Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | NOMCA Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$47.750 50+ NT$40.080 100+ NT$34.630 250+ NT$32.820 500+ NT$31.160 其他價格... | 10kohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 0.25% | 75V | 125mW | ± 25ppm/K | Thin Film | Thin Film | Surface Mount Device | - | 200mW | 1.5mm | 1.6mm | 0.45mm | ACAS AT Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$554.560 2+ NT$513.120 3+ NT$471.680 5+ NT$430.240 10+ NT$388.790 其他價格... | 10kohm | Isolated | 8Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | NOMCA Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$287.200 2+ NT$266.160 3+ NT$245.120 5+ NT$224.070 10+ NT$203.030 其他價格... | 1kohm | Isolated | 8Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | NOMCA Series | -55°C | 125°C | AEC-Q200 | ||||||