25ohm Through Hole Resistors:
找到 12 個產品檢視
買方
工程師
製造商
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$191.360 3+ NT$173.200 5+ NT$155.040 10+ NT$136.880 20+ NT$122.440 其他價格... | 總計:NT$191.36 最少:1 / 多個:1 | 25ohm | PWR220T-35 Series | 35W | ± 5% | TO-220 | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ NT$11.810 10+ NT$6.710 50+ NT$5.270 100+ NT$4.590 200+ NT$4.160 其他價格... | 總計:NT$11.81 最少:1 / 多個:1 | 25ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | |||||
Each | 1+ NT$174.880 10+ NT$133.990 25+ NT$125.180 50+ NT$119.210 100+ NT$115.120 其他價格... | 總計:NT$174.88 最少:1 / 多個:1 | 25ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ NT$1,633.730 3+ NT$1,485.620 5+ NT$1,337.510 10+ NT$1,189.390 20+ NT$1,178.160 其他價格... | 總計:NT$1,633.73 最少:1 / 多個:1 | 25ohm | VPR221Z Series | 8W | ± 0.01% | TO-220 | 300V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 10.16mm | 3.81mm | -55°C | 150°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ NT$6,981.600 3+ NT$4,505.160 5+ NT$3,538.320 10+ NT$3,107.100 20+ NT$2,803.770 其他價格... | 總計:NT$6,981.60 最少:1 / 多個:1 | 25ohm | WDBR Series | 5kW | ± 10% | - | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | - | - | 122mm | 70mm | -55°C | 200°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ NT$739.950 2+ NT$739.870 3+ NT$739.790 5+ NT$739.710 10+ NT$739.630 其他價格... | 總計:NT$739.95 最少:1 / 多個:1 | 25ohm | HC Series | 300mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 5ppm/°C | Ultra Precision | - | 10.7mm | 4.3mm | -65°C | 150°C | - | ||||
Each | 1+ NT$260.010 3+ NT$197.860 5+ NT$174.200 10+ NT$152.700 20+ NT$140.390 其他價格... | 總計:NT$260.01 最少:1 / 多個:1 | 25ohm | PWR221T-50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | |||||
Each | 1+ NT$97.810 10+ NT$65.640 100+ NT$43.870 500+ NT$38.030 1000+ NT$35.430 其他價格... | 總計:NT$97.81 最少:1 / 多個:1 | 25ohm | Ohmicone 40 Series | 5kW | ± 1% | Axial Leaded | 460V | Ceramic | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | - | -55°C | 275°C | - | |||||
Each | 1+ NT$116.530 10+ NT$78.450 100+ NT$44.970 500+ NT$43.740 1000+ NT$42.500 其他價格... | 總計:NT$116.53 最少:1 / 多個:1 | 25ohm | Ohmicone 40 Series | 3W | ± 1% | Axial Leaded | 200V | Ceramic | ± 20ppm/°C | High Power | 5.6mm | 15.1mm | - | -55°C | 275°C | - | |||||
Each | 250+ NT$48.760 1000+ NT$42.460 2500+ NT$38.060 | 總計:NT$12,190.00 最少:250 / 多個:250 | 25ohm | 40 Series | 3W | ± 1% | Axial Leaded | 200V | Ceramic | ± 20ppm/°C | High Power | 5.6mm | 15.1mm | - | -55°C | 275°C | - | |||||
Each | 250+ NT$166.390 500+ NT$136.820 1000+ NT$96.250 5000+ NT$62.910 | 總計:NT$41,597.50 最少:250 / 多個:250 | 25ohm | MC14 Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | General Purpose | 5.54mm | 15.06mm | - | -55°C | 275°C | - | |||||
Each | 1+ NT$371.890 5+ NT$338.900 10+ NT$305.910 20+ NT$288.350 40+ NT$270.790 其他價格... | 總計:NT$371.89 最少:1 / 多個:1 | 25ohm | Brown Devil 200 Series | 20W | ± 5% | Axial Leaded | 750V | Wirewound | ± 260ppm/°C | High Power | 11.11mm | 50.8mm | - | - | - | - | |||||