23.2ohm Through Hole Resistors:
找到 2 個產品檢視
買方
工程師
製造商
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ NT$4.370 100+ NT$2.500 500+ NT$2.330 1000+ NT$2.160 2500+ NT$1.990 其他價格... | 23.2ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ NT$22.980 10+ NT$15.010 100+ NT$11.990 500+ NT$10.380 1000+ NT$9.400 其他價格... | 23.2ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||