Isolated Chassis Mount DC / DC Converters:
找到 522 個產品在 e絡盟台灣 找到大量 Isolated Chassis Mount DC / DC Converters 商品。我们备有各种 Isolated Chassis Mount DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Traco Power, Mean Well, Xp Power, Cui & Mascot。
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$958.490 5+ NT$712.880 10+ NT$590.670 50+ NT$529.570 100+ NT$488.830 其他價格... | 總計:NT$958.49 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ NT$980.730 | 總計:NT$980.73 最少:1 / 多個:1 | ITE | - | 2:1 | 40W | 1 Output | 12V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ NT$5,067.450 | 總計:NT$5,067.45 最少:1 / 多個:1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ NT$1,433.500 5+ NT$1,254.320 10+ NT$1,039.290 50+ NT$931.780 100+ NT$892.030 | 總計:NT$1,433.50 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ NT$2,305.560 5+ NT$2,281.870 10+ NT$2,258.180 50+ NT$1,935.390 | 總計:NT$2,305.56 最少:1 / 多個:1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ NT$3,813.270 | 總計:NT$3,813.27 最少:1 / 多個:1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
XP POWER | Each | 1+ NT$2,467.590 5+ NT$1,795.230 10+ NT$1,739.740 50+ NT$1,665.540 | 總計:NT$2,467.59 最少:1 / 多個:1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ NT$1,591.000 5+ NT$1,514.960 10+ NT$1,448.030 50+ NT$1,441.010 | 總計:NT$1,591.00 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 96V | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
Each | 1+ NT$2,363.770 5+ NT$2,335.750 10+ NT$2,307.720 50+ NT$1,984.480 | 總計:NT$2,363.77 最少:1 / 多個:1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ NT$778.010 5+ NT$707.840 10+ NT$703.090 50+ NT$701.260 | 總計:NT$778.01 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ NT$2,539.020 5+ NT$2,437.040 10+ NT$2,358.590 50+ NT$2,244.830 | 總計:NT$2,539.02 最少:1 / 多個:1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ NT$2,376.330 5+ NT$2,281.010 10+ NT$2,207.440 50+ NT$2,099.720 | 總計:NT$2,376.33 最少:1 / 多個:1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ NT$1,140.430 5+ NT$1,094.690 10+ NT$1,059.380 50+ NT$1,007.680 100+ NT$946.050 | 總計:NT$1,140.43 最少:1 / 多個:1 | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ NT$473.930 5+ NT$451.510 10+ NT$432.300 50+ NT$419.490 100+ NT$411.110 其他價格... | 總計:NT$473.93 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ NT$12,312.510 5+ NT$11,187.090 | 總計:NT$12,312.51 最少:1 / 多個:1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ NT$7,721.990 5+ NT$6,756.740 | 總計:NT$7,721.99 最少:1 / 多個:1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ NT$9,506.470 5+ NT$9,054.860 | 總計:NT$9,506.47 最少:1 / 多個:1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ NT$2,527.740 5+ NT$2,211.780 10+ NT$1,832.620 50+ NT$1,643.030 | 總計:NT$2,527.74 最少:1 / 多個:1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ NT$1,863.000 5+ NT$1,630.130 10+ NT$1,350.680 50+ NT$1,210.950 100+ NT$1,117.800 | 總計:NT$1,863.00 最少:1 / 多個:1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ NT$3,161.450 5+ NT$2,766.270 10+ NT$2,292.050 50+ NT$2,131.220 | 總計:NT$3,161.45 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ NT$1,069.530 5+ NT$1,021.500 10+ NT$973.470 50+ NT$947.850 100+ NT$928.900 | 總計:NT$1,069.53 最少:1 / 多個:1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ NT$1,242.420 5+ NT$1,205.130 10+ NT$1,167.850 50+ NT$1,118.150 100+ NT$1,043.590 | 總計:NT$1,242.42 最少:1 / 多個:1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ NT$1,266.780 5+ NT$1,228.760 10+ NT$1,190.750 50+ NT$1,140.070 100+ NT$1,064.050 | 總計:NT$1,266.78 最少:1 / 多個:1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ NT$2,381.050 5+ NT$2,285.420 10+ NT$2,211.850 50+ NT$2,105.170 | 總計:NT$2,381.05 最少:1 / 多個:1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 3A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ NT$1,035.560 5+ NT$906.110 10+ NT$750.780 50+ NT$673.110 100+ NT$621.340 其他價格... | 總計:NT$1,035.56 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||