Isolated Chassis Mount DC / DC Converters:

找到 522 個產品
在 e絡盟台灣 找到大量 Isolated Chassis Mount DC / DC Converters 商品。我们备有各种 Isolated Chassis Mount DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Traco Power, Mean Well, Xp Power, Cui & Mascot
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
比較項目價格數量
2816088

RoHS

Each
1+
NT$6,185.440
5+
NT$5,412.260
10+
NT$4,533.310
總計:NT$6,185.44
最少:1 / 多個:1
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816110

RoHS

Each
1+
NT$1,069.530
5+
NT$973.470
10+
NT$960.660
50+
NT$947.850
100+
NT$935.780
總計:NT$1,069.53
最少:1 / 多個:1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816064

RoHS

Each
1+
NT$2,372.810
5+
NT$2,246.320
10+
NT$2,134.250
50+
NT$2,097.420
總計:NT$2,372.81
最少:1 / 多個:1
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2643374

RoHS

Each
1+
NT$2,871.700
5+
NT$2,785.570
10+
NT$2,728.890
50+
NT$2,584.160
總計:NT$2,871.70
最少:1 / 多個:1
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2816125

RoHS

Each
1+
NT$1,363.810
5+
NT$1,276.070
10+
NT$1,230.920
50+
NT$1,204.020
100+
NT$1,179.940
總計:NT$1,363.81
最少:1 / 多個:1
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816173

RoHS

Each
1+
NT$816.560
5+
NT$778.130
10+
NT$742.910
50+
NT$720.500
100+
NT$706.090
總計:NT$816.56
最少:1 / 多個:1
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
-
-
-
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816063

RoHS

Each
1+
NT$2,372.810
5+
NT$2,260.740
10+
NT$2,147.380
50+
NT$2,097.420
總計:NT$2,372.81
最少:1 / 多個:1
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
-
-
-
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816202

RoHS

Each
1+
NT$1,983.420
5+
NT$1,735.490
10+
NT$1,437.980
50+
NT$1,337.070
總計:NT$1,983.42
最少:1 / 多個:1
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816176

RoHS

Each
1+
NT$816.560
5+
NT$778.130
10+
NT$742.910
50+
NT$720.500
100+
NT$708.750
總計:NT$816.56
最少:1 / 多個:1
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2643355

RoHS

Each
1+
NT$2,467.590
5+
NT$2,393.300
10+
NT$2,319.330
50+
NT$2,220.710
總計:NT$2,467.59
最少:1 / 多個:1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643372

RoHS

Each
1+
NT$2,903.090
5+
NT$2,815.990
10+
NT$2,728.890
50+
NT$2,612.650
總計:NT$2,903.09
最少:1 / 多個:1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2816083

RoHS

Each
1+
NT$3,608.850
5+
NT$3,285.430
10+
NT$3,237.400
50+
NT$3,189.360
總計:NT$3,608.85
最少:1 / 多個:1
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
-
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816089

RoHS

Each
1+
NT$3,608.850
5+
NT$3,435.930
10+
NT$3,285.460
50+
NT$3,216.500
總計:NT$3,608.85
最少:1 / 多個:1
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
-
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816091

RoHS

Each
1+
NT$7,680.890
5+
NT$6,720.780
10+
NT$5,568.640
總計:NT$7,680.89
最少:1 / 多個:1
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
-
-
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816162

RoHS

Each
1+
NT$2,798.700
5+
NT$2,667.410
10+
NT$2,548.930
50+
NT$2,475.290
總計:NT$2,798.70
最少:1 / 多個:1
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2643357

RoHS

Each
1+
NT$2,503.660
5+
NT$2,428.280
10+
NT$2,353.230
50+
NT$2,253.160
總計:NT$2,503.66
最少:1 / 多個:1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643359

RoHS

Each
1+
NT$2,467.590
5+
NT$2,393.300
10+
NT$2,319.330
50+
NT$2,220.710
總計:NT$2,467.59
最少:1 / 多個:1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2816143

RoHS

Each
1+
NT$1,264.860
5+
NT$1,204.020
10+
NT$1,152.780
50+
NT$1,117.570
100+
NT$1,098.460
總計:NT$1,264.86
最少:1 / 多個:1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
3534513

RoHS

Each
1+
NT$7,665.980
5+
NT$7,304.130
總計:NT$7,665.98
最少:1 / 多個:1
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
-
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3248208

RoHS

Each
1+
NT$1,616.780
5+
NT$1,568.430
10+
NT$1,519.760
50+
NT$1,455.070
總計:NT$1,616.78
最少:1 / 多個:1
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3879407

RoHS

Each
1+
NT$11,770.340
5+
NT$11,676.870
總計:NT$11,770.34
最少:1 / 多個:1
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1182706

RoHS

Each
1+
NT$4,563.620
5+
NT$4,379.520
10+
NT$4,233.590
總計:NT$4,563.62
最少:1 / 多個:1
ITE
Enclosed
2:1
144W
1 Output
12V
12A
-
-
-
400V
-
Fixed
87mm
50mm
166mm
17V
32V
-
1182704

RoHS

Each
1+
NT$2,687.560
5+
NT$2,579.620
10+
NT$2,496.580
50+
NT$2,376.170
總計:NT$2,687.56
最少:1 / 多個:1
ITE
Enclosed
2:1
72W
1 Output
12V
6A
-
-
-
400V
-
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1772243

RoHS

Each
1+
NT$6,392.160
5+
NT$6,264.320
10+
NT$6,136.480
總計:NT$6,392.16
最少:1 / 多個:1
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2579445

RoHS

Each
1+
NT$2,305.560
5+
NT$2,281.870
10+
NT$2,258.180
50+
NT$1,935.390
總計:NT$2,305.56
最少:1 / 多個:1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
51-75,共 522 個商品
,共 21 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER