2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                  列印頁面

                                                                                                  160W-POWER-ADAPTER

                                                                                                  AC/DC Power Supply, DC Power Adapter, 160W 24V/6.6A Power Supply for USB Hubs w/2 Pin Terminal Block

                                                                                                  STARTECH
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  STARTECH 160W-POWER-ADAPTER
                                                                                                  STARTECH 160W-POWER-ADAPTER
                                                                                                  STARTECH 160W-POWER-ADAPTER
                                                                                                  STARTECH 160W-POWER-ADAPTER
                                                                                                  STARTECH 160W-POWER-ADAPTER
                                                                                                  STARTECH 160W-POWER-ADAPTER
                                                                                                  STARTECH 160W-POWER-ADAPTER
                                                                                                  製造商STARTECH
                                                                                                  製造商產品編號160W-POWER-ADAPTER
                                                                                                  訂購代碼4540582
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$4,315.480
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$4,315.48
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  STARTECH
                                                                                                  製造商STARTECH
                                                                                                  製造商產品編號160W-POWER-ADAPTER
                                                                                                  訂購代碼4540582
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max158.4W
                                                                                                  Output Voltage - Output 124VDC
                                                                                                  Output Current - Output 16.6A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output ConnectorTerminal Block
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Power Supply Output TypeIndustrial
                                                                                                  Input Voltage VAC100V AC to 240V AC
                                                                                                  Product Range-
                                                                                                  Plug TypeNA, JP, UK, EU, ANZ
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  160W-POWER-ADAPTER is a 160W universal DC power adapter. Power a StarTech.com industrial USB Hub, or other device with a 2-or-3-wire terminal block DC input, using this 24V universal power adapter. The Power Adapter features an auto-switching 100-240V AC input with a 24V/6.6A (158.4W) DC output and attached 4ft (1.2m) DC cord. It is suitable for add additional power to a bus-powered USB hub to power/charge downstream USB devices, replace a lost or broken power adapter, keep a redundant back-up power brick on-hand in the event a mission-critical power source is interrupted.

                                                                                                  • NA type-A NEMA 1-15, UK-type-G BS 1363, Europe-CEE 7/7, Australia/new Zealand-type-I AS 3112
                                                                                                  • Input voltage range from 100 to 240V AC, output voltage is 24V DC
                                                                                                  • 6.6A output current, 158.4W power consumption (in watts)
                                                                                                  • Terminal block (2 wire)/terminal block (3 wire) plug type
                                                                                                  • Black colour, plastic material
                                                                                                  • 1.2m cable length, 11.5cm product length, 5.3cm product width, 3.7cm product height
                                                                                                  • 2 years warranty
                                                                                                  • Operating temperature range from 5 to 55°C

                                                                                                  技術規格

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  158.4W

                                                                                                  Output Current - Output 1

                                                                                                  6.6A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Industrial

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage - Output 1

                                                                                                  24VDC

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Connector

                                                                                                  Terminal Block

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  100V AC to 240V AC

                                                                                                  Plug Type

                                                                                                  NA, JP, UK, EU, ANZ

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.24