需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$56,194.440 |
產品訊息
產品總覽
NTN-5K-224 is a NTN-5K series 5KW highly reliable off grid, true sine wave inverter with AC/DC power inverter with built-in AC charger and UPS function (AC by pass). Key features include digital design with MCU control, circuitry that quickly responds environmental changes and improves reliability, high quality fan with low acoustic noise, 10KW peak power, adjustable AC output voltage and frequency, wide operating temperature, and complete protection features. Combined with batteries, it is suitable for use in residential, commercial, mine, automobile, marine, construction site, remote area with no access to utility power, and the output can be used to power fans, TV, radio, phone, charger, PC/laptop, lighting, induction stove, air conditioner, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment. Approvals are CB IEC62368-1, AS/NZS 62368.1, EAC TP TC 004 CSA C22.2, TUV EN62368-1 No. 62368-1 BS EN.
- DC input voltage range from 20 to 33VDC, 240A output current
- 5000W rated power (continuous), 91% typ efficiency
- DC I/P - AC O/P, DC I/P - FG, AC O/P - FG: 100M ohms / 500VDC / 25 / 70% RH°C isolation resistance
- Combining AC/DC charger, DC/AC inverter, AC by pass and support external MPPT solar charger
- Tune sine wave output (THD<3%), high surge power upto 10KW
- Parallel synchronized operation upto 30KW (5+1unit), temperature control colling fan
- AC output voltage and frequency selectable by DIP S.W
- Supports MODBus-RTU (RS-485) communication, conformal coating
- Dimension (L x W x H) is 460 x 211 x 5mm, 5 years warranty
- Working temperature range from -30 to 70°C
技術規格
ITE, Household & Railway
1Outlets
230VAC
5kW
460mm
83.5mm
24VDC
1 Output
5kW
NTN-5K Series
211mm
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證