2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  列印頁面

                                                                                                  TZL 060-4812

                                                                                                  Isolated Chassis Mount DC/DC Converter, Enclosed, 2:1, 60 W, 1 Output, 12 V

                                                                                                  TRACO POWER
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TRACO POWER TZL 060-4812
                                                                                                  製造商TRACO POWER
                                                                                                  製造商產品編號TZL 060-4812
                                                                                                  訂購代碼3795859
                                                                                                  Product RangeTZL 060 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,512.690
                                                                                                  5+NT$2,419.160
                                                                                                  10+NT$2,379.820
                                                                                                  50+NT$2,268.390
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,512.69
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TRACO POWER
                                                                                                  製造商TRACO POWER
                                                                                                  製造商產品編號TZL 060-4812
                                                                                                  訂購代碼3795859
                                                                                                  Product RangeTZL 060 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  DC / DC Converter TypeEnclosed
                                                                                                  Input Ratio2:1
                                                                                                  Output Power Max60W
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 112V
                                                                                                  Output Current - Output 15A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Regulation-
                                                                                                  Isolation Voltage1.5kV
                                                                                                  Input Voltage DC Nom48V
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  Width95mm
                                                                                                  Height38mm
                                                                                                  Depth159mm
                                                                                                  Input Voltage DC Min36V
                                                                                                  Input Voltage DC Max72V
                                                                                                  Product RangeTZL 060 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  TZL series boxed DC/DC converter are designed for all applications, where high reliability and long lifetime are important. They provide excellent electric specifications and full compliance to the European EMC and low voltage directive. International safety approvals qualify these converter for worldwide use. With their low profile case and screw terminal block they are easy to install in any equipment. It has nickel plated steel cover and natural aluminium chassis.

                                                                                                  • Compact metal case with screw terminal block
                                                                                                  • Wide 2:1 input range
                                                                                                  • I/O isolation voltage of 1500VDC
                                                                                                  • Input reverse polarity protection
                                                                                                  • No minimum load required, switching frequency of 50KHz typical (pulse width modulation)
                                                                                                  • Soft start, low inrush current
                                                                                                  • Overload and foldback, automatic recovery short circuit protection
                                                                                                  • EMC compliance with EN 61000-6-1 and EN 50082-1
                                                                                                  • Adjustable output voltage
                                                                                                  • 3-year product warranty

                                                                                                  技術規格

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Input Ratio

                                                                                                  2:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  5A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  1.5kV

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  Height

                                                                                                  38mm

                                                                                                  Input Voltage DC Min

                                                                                                  36V

                                                                                                  Product Range

                                                                                                  TZL 060 Series

                                                                                                  DC / DC Converter Type

                                                                                                  Enclosed

                                                                                                  Output Power Max

                                                                                                  60W

                                                                                                  Output Voltage - Output 1

                                                                                                  12V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Regulation

                                                                                                  -

                                                                                                  Input Voltage DC Nom

                                                                                                  48V

                                                                                                  Width

                                                                                                  95mm

                                                                                                  Depth

                                                                                                  159mm

                                                                                                  Input Voltage DC Max

                                                                                                  72V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.7