Isolated Chassis Mount DC / DC Converters:
找到 545 個產品在 e絡盟台灣 找到大量 Isolated Chassis Mount DC / DC Converters 商品。我们备有各种 Isolated Chassis Mount DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Traco Power, Mean Well, XP Power, CUI & Sunpower。
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$958.490 5+ NT$712.880 10+ NT$590.670 50+ NT$529.570 100+ NT$488.830 其他價格... | 總計:NT$958.49 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ NT$980.730 | 總計:NT$980.73 最少:1 / 多個:1 | ITE | - | 2:1 | 40W | 1 Output | 12V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ NT$5,067.450 | 總計:NT$5,067.45 最少:1 / 多個:1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
MEAN WELL | Each | 1+ NT$1,486.720 5+ NT$1,300.880 10+ NT$1,077.870 50+ NT$966.370 100+ NT$896.230 | 總計:NT$1,486.72 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | ||||
Each | 1+ NT$2,354.230 5+ NT$2,330.040 10+ NT$2,305.840 50+ NT$1,976.240 | 總計:NT$2,354.23 最少:1 / 多個:1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ NT$3,813.270 | 總計:NT$3,813.27 最少:1 / 多個:1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
XP POWER | Each | 1+ NT$2,467.590 5+ NT$1,795.230 10+ NT$1,739.740 50+ NT$1,665.540 | 總計:NT$2,467.59 最少:1 / 多個:1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ NT$2,393.710 5+ NT$2,321.640 10+ NT$2,249.880 50+ NT$2,154.220 | 總計:NT$2,393.71 最少:1 / 多個:1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ NT$11,913.520 5+ NT$11,731.870 | 總計:NT$11,913.52 最少:1 / 多個:1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ NT$4,202.800 5+ NT$4,004.000 10+ NT$3,905.470 | 總計:NT$4,202.80 最少:1 / 多個:1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ NT$3,245.880 5+ NT$2,840.140 10+ NT$2,353.270 50+ NT$2,220.860 | 總計:NT$3,245.88 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ NT$25,124.840 | 總計:NT$25,124.84 最少:1 / 多個:1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ NT$7,265.410 5+ NT$7,114.760 10+ NT$6,964.100 | 總計:NT$7,265.41 最少:1 / 多個:1 | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ NT$1,591.000 5+ NT$1,514.960 10+ NT$1,457.860 | 總計:NT$1,591.00 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 96V | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
Each | 1+ NT$3,752.050 5+ NT$3,646.940 10+ NT$3,541.820 50+ NT$3,038.930 | 總計:NT$3,752.05 最少:1 / 多個:1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ NT$3,772.260 | 總計:NT$3,772.26 最少:1 / 多個:1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$1,286.800 | 總計:NT$1,286.80 最少:1 / 多個:1 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ NT$7,179.940 | 總計:NT$7,179.94 最少:1 / 多個:1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ NT$2,805.470 5+ NT$2,773.550 10+ NT$2,703.440 50+ NT$2,319.580 | 總計:NT$2,805.47 最少:1 / 多個:1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ NT$5,954.900 5+ NT$5,923.510 10+ NT$5,892.110 | 總計:NT$5,954.90 最少:1 / 多個:1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ NT$477.340 5+ NT$454.770 10+ NT$435.410 50+ NT$422.520 100+ NT$414.070 其他價格... | 總計:NT$477.34 最少:1 / 多個:1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ NT$1,175.560 5+ NT$1,133.900 10+ NT$1,093.530 50+ NT$1,039.320 100+ NT$983.960 | 總計:NT$1,175.56 最少:1 / 多個:1 | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ NT$2,449.500 5+ NT$2,362.700 10+ NT$2,278.590 50+ NT$2,165.620 | 總計:NT$2,449.50 最少:1 / 多個:1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ NT$2,612.010 5+ NT$2,519.450 10+ NT$2,429.760 50+ NT$2,309.290 | 總計:NT$2,612.01 最少:1 / 多個:1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
MEAN WELL | Each | 1+ NT$2,621.600 5+ NT$2,293.900 10+ NT$1,900.660 50+ NT$1,704.040 | 總計:NT$2,621.60 最少:1 / 多個:1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | ||||