找到的與 "PULSE" 相符的結果 60
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$84.240 10+ NT$81.710 25+ NT$79.130 50+ NT$75.600 100+ NT$72.440 其他價格... | 總計:NT$84.24 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.6mm | 10.8V | 13.2V | DQA1 Series | |||||
Each | 1+ NT$107.460 10+ NT$104.230 25+ NT$100.940 50+ NT$96.440 100+ NT$92.400 其他價格... | 總計:NT$107.46 最少:1 / 多個:1 | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 19.6mm | 21.6V | 26.4V | DKA1 Series | |||||
Each | 1+ NT$148.120 10+ NT$143.670 25+ NT$139.130 50+ NT$132.920 100+ NT$127.370 其他價格... | 總計:NT$148.12 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | HBA1 Series | |||||
Each | 1+ NT$107.460 10+ NT$104.230 25+ NT$100.940 50+ NT$96.440 100+ NT$92.400 其他價格... | 總計:NT$107.46 最少:1 / 多個:1 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | |||||
Each | 1+ NT$95.850 10+ NT$92.970 25+ NT$90.040 50+ NT$86.020 100+ NT$82.420 其他價格... | 總計:NT$95.85 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.6mm | 21.6V | 26.4V | DQA1 Series | |||||
Each | 1+ NT$171.350 10+ NT$166.200 25+ NT$160.960 50+ NT$153.780 100+ NT$147.350 其他價格... | 總計:NT$171.35 最少:1 / 多個:1 | ITE | SIP | 2W | 1 Output | 5V | 400mA | - | - | - | 3kV | 12V | Fixed | 7mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKB Series | |||||
Each | 1+ NT$86.560 10+ NT$83.960 25+ NT$81.310 50+ NT$77.680 100+ NT$74.430 其他價格... | 總計:NT$86.56 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | |||||
Each | 1+ NT$86.560 10+ NT$83.960 25+ NT$81.310 50+ NT$77.680 100+ NT$74.430 其他價格... | 總計:NT$86.56 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | |||||
Each | 1+ NT$458.660 5+ NT$444.750 10+ NT$430.930 50+ NT$410.760 100+ NT$399.410 其他價格... | 總計:NT$458.66 最少:1 / 多個:1 | ITE | SIP | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.6kV | 24V | Fixed | 9.2mm | 11.2mm | 21.9mm | 9V | 36V | BEA6 Series | |||||
Each | 1+ NT$86.560 10+ NT$83.960 25+ NT$81.310 50+ NT$77.680 100+ NT$74.430 其他價格... | 總計:NT$86.56 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | |||||
Each | 1+ NT$95.850 10+ NT$92.970 25+ NT$90.040 50+ NT$86.020 100+ NT$82.420 其他價格... | 總計:NT$95.85 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | |||||
Each | 1+ NT$262.220 5+ NT$254.220 10+ NT$246.340 50+ NT$235.550 100+ NT$225.610 其他價格... | 總計:NT$262.22 最少:1 / 多個:1 | ITE | SIP | 2W | 1 Output | 9V | 222mA | - | - | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | HBA2 Series | |||||
Each | 1+ NT$545.180 5+ NT$528.660 10+ NT$512.220 50+ NT$488.250 100+ NT$474.760 其他價格... | 總計:NT$545.18 最少:1 / 多個:1 | ITE | DIP | 10W | 1 Output | 15V | 660mA | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRNx Series | |||||
Each | 1+ NT$229.360 5+ NT$222.470 10+ NT$215.450 50+ NT$205.840 100+ NT$197.230 其他價格... | 總計:NT$229.36 最少:1 / 多個:1 | ITE | SIP | 2W | 1 Output | 5V | 400mA | - | - | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | HBA2 Series | |||||
Each | 1+ NT$107.460 10+ NT$104.230 25+ NT$100.940 50+ NT$96.440 100+ NT$92.400 其他價格... | 總計:NT$107.46 最少:1 / 多個:1 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKA1 Series | |||||
Each | 1+ NT$432.710 5+ NT$419.710 10+ NT$406.470 50+ NT$388.330 100+ NT$372.090 其他價格... | 總計:NT$432.71 最少:1 / 多個:1 | ITE | DIP | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRNx Series | |||||
Each | 1+ NT$1,847.850 5+ NT$1,791.840 10+ NT$1,736.140 50+ NT$1,654.870 | 總計:NT$1,847.85 最少:1 / 多個:1 | ITE | DIP | 40W | 1 Output | 12V | 3.35A | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | BWCxx Series | |||||
Each | 1+ NT$95.850 10+ NT$92.970 25+ NT$90.040 50+ NT$86.020 100+ NT$82.420 其他價格... | 總計:NT$95.85 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.6mm | 13.5V | 16.5V | DQA1 Series | |||||
Each | 1+ NT$148.120 10+ NT$143.670 25+ NT$139.130 50+ NT$132.920 100+ NT$127.370 其他價格... | 總計:NT$148.12 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | HBA1 Series | |||||
Each | 1+ NT$432.710 5+ NT$419.710 10+ NT$406.470 50+ NT$388.330 100+ NT$372.090 其他價格... | 總計:NT$432.71 最少:1 / 多個:1 | ITE | DIP | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRNx Series | |||||
Each | 1+ NT$1,519.580 5+ NT$1,473.530 10+ NT$1,427.720 50+ NT$1,360.890 100+ NT$1,323.290 | 總計:NT$1,519.58 最少:1 / 多個:1 | ITE | DIP | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | BUBxx Series | |||||
Each | 1+ NT$95.850 10+ NT$92.970 25+ NT$90.040 50+ NT$86.020 100+ NT$82.420 其他價格... | 總計:NT$95.85 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | |||||
Each | 1+ NT$85.980 10+ NT$83.390 25+ NT$80.760 50+ NT$77.160 100+ NT$73.930 其他價格... | 總計:NT$85.98 最少:1 / 多個:1 | ITE | SIP | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB1 Series | |||||
Each | 1+ NT$250.350 5+ NT$242.830 10+ NT$235.170 50+ NT$224.670 100+ NT$215.280 其他價格... | 總計:NT$250.35 最少:1 / 多個:1 | ITE | SIP | 2W | 2 Output | 15V | 66mA | -15V | -66mA | - | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | HBA2 Series | |||||
Each | 1+ NT$171.350 10+ NT$166.200 25+ NT$160.960 50+ NT$153.780 100+ NT$147.350 其他價格... | 總計:NT$171.35 最少:1 / 多個:1 | ITE | SIP | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 12V | Fixed | 7.5mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKB3 Series | |||||