2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. SCW08W8 Series Isolated Through Hole DC / DC Converters

                                                                                                  SCW08W8 Series Isolated Through Hole DC / DC Converters:

                                                                                                  找到 5 個產品
                                                                                                  在 e絡盟台灣 中找到大量 SCW08W8 Series Isolated Through Hole DC / DC Converters。我們庫存有來自世界頂級製造商的各種Isolated Through Hole DC / DC Converters,例如CC-E Series, DRM2-S Series, IE Series & AM1D-Z Series Isolated Through Hole DC / DC Converters,包括:Mean Well。
                                                                                                  檢視
                                                                                                  買方
                                                                                                  工程師
                                                                                                  製造商
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  包裝
                                                                                                  個篩選已套用
                                                                                                  1 個篩選已選取
                                                                                                  比較項目價格數量
                                                                                                  SCW08W8-15
                                                                                                  MEAN WELL SCW08W8-15
                                                                                                  4771665

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 8 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  NT$581.620
                                                                                                  5+
                                                                                                  NT$534.360
                                                                                                  10+
                                                                                                  NT$515.320
                                                                                                  50+
                                                                                                  NT$505.020
                                                                                                  100+
                                                                                                  NT$494.710
                                                                                                  其他價格...
                                                                                                  總計:NT$581.62
                                                                                                  最少:1 / 多個:1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  8W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  533mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  12.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCW08W8 Series
                                                                                                  SCW08W8-09
                                                                                                  MEAN WELL SCW08W8-09
                                                                                                  4771663

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 8 W
                                                                                                  6. 1 Output
                                                                                                  7. 9 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  NT$552.410
                                                                                                  5+
                                                                                                  NT$507.640
                                                                                                  10+
                                                                                                  NT$489.550
                                                                                                  50+
                                                                                                  NT$479.760
                                                                                                  100+
                                                                                                  NT$469.970
                                                                                                  其他價格...
                                                                                                  總計:NT$552.41
                                                                                                  最少:1 / 多個:1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  8W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  889mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  12.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCW08W8 Series
                                                                                                  SCW08W8-03
                                                                                                  MEAN WELL SCW08W8-03
                                                                                                  4771661

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 8 W
                                                                                                  6. 1 Output
                                                                                                  7. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  NT$581.620
                                                                                                  5+
                                                                                                  NT$534.360
                                                                                                  10+
                                                                                                  NT$515.320
                                                                                                  50+
                                                                                                  NT$505.020
                                                                                                  100+
                                                                                                  NT$494.710
                                                                                                  其他價格...
                                                                                                  總計:NT$581.62
                                                                                                  最少:1 / 多個:1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  8W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  2.4A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  12.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCW08W8 Series
                                                                                                  SCW08W8-12
                                                                                                  MEAN WELL SCW08W8-12
                                                                                                  4771664

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 8 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  NT$575.730
                                                                                                  5+
                                                                                                  NT$528.940
                                                                                                  10+
                                                                                                  NT$510.090
                                                                                                  50+
                                                                                                  NT$499.890
                                                                                                  100+
                                                                                                  NT$489.690
                                                                                                  其他價格...
                                                                                                  總計:NT$575.73
                                                                                                  最少:1 / 多個:1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  8W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  667mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  12.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCW08W8 Series
                                                                                                  SCW08W8-05
                                                                                                  MEAN WELL SCW08W8-05
                                                                                                  4771662

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 8 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  NT$575.730
                                                                                                  5+
                                                                                                  NT$528.940
                                                                                                  10+
                                                                                                  NT$510.090
                                                                                                  50+
                                                                                                  NT$499.890
                                                                                                  100+
                                                                                                  NT$489.690
                                                                                                  其他價格...
                                                                                                  總計:NT$575.73
                                                                                                  最少:1 / 多個:1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  8W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.6A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  12.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCW08W8 Series
                                                                                                  比較項目價格數量
                                                                                                  1-5,共 5 個商品
                                                                                                  ,共 1 頁