2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  列印頁面

                                                                                                  MPB0505S-1W

                                                                                                  Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MPB0505S-1W
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MPB0505S-1W
                                                                                                  訂購代碼3652572
                                                                                                  Product RangeMPB-S
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MPB0505S-1W
                                                                                                  訂購代碼3652572
                                                                                                  Product RangeMPB-S
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter TypeSIP
                                                                                                  Input Ratio1:1
                                                                                                  Output Power Max1W
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 15V
                                                                                                  Output Current - Output 1200mA
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output RegulationUnregulated
                                                                                                  Isolation Voltage3kV
                                                                                                  Input Voltage DC Nom5V
                                                                                                  DC / DC Converter Output TypeFixed
                                                                                                  Width6mm
                                                                                                  Height10.16mm
                                                                                                  Depth11.6mm
                                                                                                  Input Voltage DC Min4.5V
                                                                                                  Input Voltage DC Max5.5V
                                                                                                  Product RangeMPB-S
                                                                                                  SVHCTo Be Advised

                                                                                                  MPB0505S-1W 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  產品總覽

                                                                                                  This MPB0505S-1W is 1W, fixed input voltage, isolated & unregulated single output DC to DC Converter.

                                                                                                  • Continuous short-circuit protection
                                                                                                  • No-load input current as low as 5mA
                                                                                                  • Operating ambient temperature range: -40°C to +105°C
                                                                                                  • High efficiency up to 85%
                                                                                                  • Isolation voltage:1.5K VDC/min, 3K VDC/1s
                                                                                                  • International standard pin-out
                                                                                                  • Compact SIP package
                                                                                                  • IEC62368, UL62368, EN62368 approved

                                                                                                  應用

                                                                                                  DC/DC Converters, Power Supplies, Energy, Computer Peripherals, Embedded Design & Development, Hobby & Education, Laboratory, Prototyping

                                                                                                  技術規格

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Input Ratio

                                                                                                  1:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  200mA

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  3kV

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed

                                                                                                  Height

                                                                                                  10.16mm

                                                                                                  Input Voltage DC Min

                                                                                                  4.5V

                                                                                                  Product Range

                                                                                                  MPB-S

                                                                                                  DC / DC Converter Type

                                                                                                  SIP

                                                                                                  Output Power Max

                                                                                                  1W

                                                                                                  Output Voltage - Output 1

                                                                                                  5V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Regulation

                                                                                                  Unregulated

                                                                                                  Input Voltage DC Nom

                                                                                                  5V

                                                                                                  Width

                                                                                                  6mm

                                                                                                  Depth

                                                                                                  11.6mm

                                                                                                  Input Voltage DC Max

                                                                                                  5.5V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0013