2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  列印頁面

                                                                                                  AXA010A0X3-SRZ

                                                                                                  CONVERTER, DC/DC, SMT, 0.75-5V/10A

                                                                                                  POWERSYSTEMS - TE CONNECTIVITY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  POWERSYSTEMS - TE CONNECTIVITY AXA010A0X3-SRZ
                                                                                                  製造商POWERSYSTEMS - TE CONNECTIVITY
                                                                                                  製造商產品編號AXA010A0X3-SRZ
                                                                                                  訂購代碼1263368
                                                                                                  Product RangeAustin Lynx AXA Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  POWERSYSTEMS - TE CONNECTIVITY
                                                                                                  製造商POWERSYSTEMS - TE CONNECTIVITY
                                                                                                  製造商產品編號AXA010A0X3-SRZ
                                                                                                  訂購代碼1263368
                                                                                                  Product RangeAustin Lynx AXA Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter Type-
                                                                                                  Output Power Max55W
                                                                                                  Output Voltage Min750mV
                                                                                                  Output Voltage Max5.5V
                                                                                                  Output Current Max10A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min10V
                                                                                                  Input Voltage DC Max14V
                                                                                                  Height8.28mm
                                                                                                  Depth33mm
                                                                                                  Width13.5mm
                                                                                                  Product RangeAustin Lynx AXA Series
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  技術規格

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  55W

                                                                                                  Output Voltage Max

                                                                                                  5.5V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  14V

                                                                                                  Depth

                                                                                                  33mm

                                                                                                  Product Range

                                                                                                  Austin Lynx AXA Series

                                                                                                  DC / DC Converter Type

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  750mV

                                                                                                  Output Current Max

                                                                                                  10A

                                                                                                  Input Voltage DC Min

                                                                                                  10V

                                                                                                  Height

                                                                                                  8.28mm

                                                                                                  Width

                                                                                                  13.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044030
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01