2. Power Supplies
                                                                                                  3. Power Supply Accessories
                                                                                                  列印頁面

                                                                                                  MPIR-20

                                                                                                  Redundancy Module, 22 to 60 VDC, Power Supply Unit

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MPIR-20
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MPIR-20
                                                                                                  訂購代碼4200249
                                                                                                  Product RangeMPIR
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  12 有存貨

                                                                                                  需要更多?

                                                                                                  12 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$1,265.380
                                                                                                  5+NT$1,107.210
                                                                                                  10+NT$917.400
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,265.38
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MPIR-20
                                                                                                  訂購代碼4200249
                                                                                                  Product RangeMPIR
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  For Use WithPower Supply Unit
                                                                                                  Accessory TypeParallel Redundancy Module
                                                                                                  Product RangeMPIR
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  MPIR-20 is DIN-rail parallel DC to DC redundancy module. It features wide input voltage range, wide operating temperature, cost-effective, high efficiency and high reliability. It offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/EN/UL62368, EN61558, EN60335 standards and it is widely used in areas of industrial, electricity, security, telecommunications etc<lt/>bold<gt/>. The MPIR-20 redundancy module has an input voltage range from 22-60 VDC which enables it to be used with any Power Supply Unit with an output voltage in the range of 22-60V and a current ratings up to 20A.

                                                                                                  • Input voltage range from 22VDC to 60VDC
                                                                                                  • 0.65V typical voltage drop Vin-Vo, 20A nominal output current
                                                                                                  • Operating ambient temperature range from -40°C to +80°C
                                                                                                  • High efficiency up to 97%, 1500VAC isolation voltage
                                                                                                  • Two input status indicators, relay contact signal output, DC OK function
                                                                                                  • Supporting for N+1 parallel redundancy
                                                                                                  • Output power is 480W (24V/20A), 960W (48V/20A)
                                                                                                  • Metal (AL1100, SGCC) case material
                                                                                                  • Dimension is 35mm x 125mm x 112.7mm

                                                                                                  應用

                                                                                                  DC/DC Converters, Industrial, Power Supplies, Electrical

                                                                                                  附註

                                                                                                  3 Years Warranty

                                                                                                  技術規格

                                                                                                  For Use With

                                                                                                  Power Supply Unit

                                                                                                  Product Range

                                                                                                  MPIR

                                                                                                  Accessory Type

                                                                                                  Parallel Redundancy Module

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85049090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.365