2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  列印頁面

                                                                                                  UEI15-050-Q48N-C

                                                                                                  Isolated Through Hole DC/DC Converter, 4:1 Input, 4:1, 15 W, 1 Output, 5 V

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MURATA POWER SOLUTIONS UEI15-050-Q48N-C
                                                                                                  MURATA POWER SOLUTIONS UEI15-050-Q48N-C
                                                                                                  MURATA POWER SOLUTIONS UEI15-050-Q48N-C
                                                                                                  製造商MURATA POWER SOLUTIONS
                                                                                                  製造商產品編號UEI15-050-Q48N-C
                                                                                                  訂購代碼1635555
                                                                                                  Product RangeUEI15 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:40 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,076.420
                                                                                                  5+NT$1,067.650
                                                                                                  10+NT$1,058.590
                                                                                                  50+NT$1,012.140
                                                                                                  100+NT$971.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,076.42
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  製造商MURATA POWER SOLUTIONS
                                                                                                  製造商產品編號UEI15-050-Q48N-C
                                                                                                  訂購代碼1635555
                                                                                                  Product RangeUEI15 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  DC / DC Converter Type-
                                                                                                  Input Ratio4:1
                                                                                                  Output Power Max15W
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 15V
                                                                                                  Output Current - Output 13A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Regulation-
                                                                                                  Isolation Voltage2.25kV
                                                                                                  Input Voltage DC Nom48V
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  Width24.4mm
                                                                                                  Height8.1mm
                                                                                                  Depth27.9mm
                                                                                                  Input Voltage DC Min18V
                                                                                                  Input Voltage DC Max75V
                                                                                                  Product RangeUEI15 Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The UEI15 series isolated wide input range DC/DC Converter featuring a full 15W or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting. The industry standard pin-out fits larger 1 x 2-inch converter. Fixed output voltages from 3.3 to 15VDC are regulated to within ±0.2% or less and may be trimmed within ±10% of nominal output. The device includes full magnetic and optical isolation up to 2250V DC (basic insulation). For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifications assure compatibility to circuits using CPUs, ASICs, programmable logic and FPGAs. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote ON/OFF control.

                                                                                                  • Assembly and attachment for RoHS standards
                                                                                                  • High efficiency synchronous rectifier forward topology
                                                                                                  • Stable operation with no required external components
                                                                                                  • Up to 15W or greater total output power with overtemperature shutdown
                                                                                                  • Usable -40 to 85°C temperature range (with derating)

                                                                                                  應用

                                                                                                  Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Automotive, Portable Devices

                                                                                                  技術規格

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Input Ratio

                                                                                                  4:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  3A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  2.25kV

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  Height

                                                                                                  8.1mm

                                                                                                  Input Voltage DC Min

                                                                                                  18V

                                                                                                  Product Range

                                                                                                  UEI15 Series

                                                                                                  DC / DC Converter Type

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  15W

                                                                                                  Output Voltage - Output 1

                                                                                                  5V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Regulation

                                                                                                  -

                                                                                                  Input Voltage DC Nom

                                                                                                  48V

                                                                                                  Width

                                                                                                  24.4mm

                                                                                                  Depth

                                                                                                  27.9mm

                                                                                                  Input Voltage DC Max

                                                                                                  75V

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01