info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Screens & Displays
                                                                                                  列印頁面

                                                                                                  DFR0698

                                                                                                  Raspberry Pi Module, Raspberry Pi 4B & Lattepanda Alpha/Delta, Touch Display

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR0698
                                                                                                  DFROBOT DFR0698
                                                                                                  DFROBOT DFR0698
                                                                                                  DFROBOT DFR0698
                                                                                                  DFROBOT DFR0698
                                                                                                  DFROBOT DFR0698
                                                                                                  DFROBOT DFR0698
                                                                                                  DFROBOT DFR0698
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號DFR0698
                                                                                                  訂購代碼3769992
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  DFROBOT
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號DFR0698
                                                                                                  訂購代碼3769992
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Screen & Display Type12.5" Touchscreen Display
                                                                                                  For Use WithRaspberry Pi 4B & LattePanda Alpha/Delta
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsTouch Display, Power Adapter, Protective Cover, Cables
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  12.5" 4K IPS touch display is compatible with Raspberry Pi 4B&LattePanda Alpha/Delta, not compatible with LattePanda V1. This 12.5”4K IPS Touch Display is most suitable for Raspberry Pi 4B. It supports up to 10 touch-points, no breakpoints, bringing you an extremely smooth experience. The screen supports two major operating systems Windows and Linux and can be used for Raspberry Pi and other devices with HDMI output, such as LattePanda Alpha and LattePanda Delta.

                                                                                                  • 3840*2160 (4K) resolution
                                                                                                  • 100% colour gamut
                                                                                                  • Built-in left and right loudspeaker 
                                                                                                  • Full lamination touch glass panel, ten-point capacitive touch technology
                                                                                                  • Supports for device connection with HDMI output 
                                                                                                  • Product size is 286*186*5.5(10)mm/11.3*7.3*0.2 (0.39)”

                                                                                                  內容

                                                                                                  12.5" 4K touch display x1, Double head type-C cable x2m, Type-C to USB A cable x1, Mini HDMI to HDMI cable x1, Mini HDMI to Micro HDMI cable x1, Power adapter(UL certification) x1, Protective cover x1.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi 4B & LattePanda Alpha/Delta

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Screen & Display Type

                                                                                                  12.5" Touchscreen Display

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Touch Display, Power Adapter, Protective Cover, Cables

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85285291
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.602