2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  列印頁面

                                                                                                  MOTORPLATE

                                                                                                  Development Board, Motor Control HAT For Raspberry Pi, 2 x Stepper Motors / 4 x DC Motors

                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PI-PLATES MOTORPLATE
                                                                                                  製造商PI-PLATES
                                                                                                  製造商產品編號MOTORPLATE
                                                                                                  訂購代碼2894843
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  製造商PI-PLATES
                                                                                                  製造商產品編號MOTORPLATE
                                                                                                  訂購代碼2894843
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Add-On-Card & Module Type-
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC16
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  Silicon Core NumberPIC16F1787, TB6612FNG
                                                                                                  Silicon Family NamePIC16F17xx
                                                                                                  Kit ContentsMotor Driver Board PIC16F1787/TB6612FNG

                                                                                                  產品總覽

                                                                                                  The Pi-Plates MOTORplate brings a rich set of professional motion control features to your Raspberry Pi. These plates can each control a combination of two stepper motors, four DC motors or one stepper and two DC motors. They can also be stacked eight high and are compatible with all other Pi-Plates boards. An onboard microprocessor does all the hard work including controlling acceleration trajectories and microstepping. By offloading these functions, your Raspberry Pi is free to perform other tasks. Use this board to control a precision XY stage driven by stepper motors.

                                                                                                  • Can drive 2 stepper motors or 4 DC motors or a combination of the two.
                                                                                                  • Output currents as high as 1.2 amps (avg) and 3.2 amps (peak)
                                                                                                  • Motor driving MOS transistors ensure cool and efficient operation
                                                                                                  • Auxiliary power inputs with selectors and reverse-voltage-protection allow each motor controller chip to be powered by either the:
                                                                                                  • The Raspberry Pi 5VDC supply
                                                                                                  • A dedicated power input (15V MAX)
                                                                                                  • Dedicated onboard processor
                                                                                                  • Calculates and provides real time acceleration trajectories
                                                                                                  • Allows for future code updates
                                                                                                  • Only needs two dedicated RPI pins (GPIO 25 and CE1)1
                                                                                                  • All features accessible via rich Python command set
                                                                                                  • Compatible with all versions of Raspberry Pi
                                                                                                  • Design allows up to eight MOTORplate boards to be stacked together for eight times the drive capability: 16 stepper motors or 32 DC motors!
                                                                                                  • Uses less than 10mA of DC current during standby2
                                                                                                  • Conforms to ROHS, FCC Part 15 Class A, and CE standards
                                                                                                  • All inputs ESD and overvoltage protected
                                                                                                  • +5 and ground available on terminal blocks for powering hall effect sensors, optoisolators, and limit switches
                                                                                                  • Includes programmable LED
                                                                                                  • Compatible with ServoBlaster
                                                                                                  • Dimensions: 100mm long x 75mm wide X 15mm high

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  Core Sub-Architecture

                                                                                                  PIC16

                                                                                                  Silicon Core Number

                                                                                                  PIC16F1787, TB6612FNG

                                                                                                  Kit Contents

                                                                                                  Motor Driver Board PIC16F1787/TB6612FNG

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Product Range

                                                                                                  HATs - Automation and Motor Contol

                                                                                                  Silicon Family Name

                                                                                                  PIC16F17xx

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0567