列印頁面
圖片僅供舉例說明。 請參閱產品描述。
53 有存貨
需要更多?
53 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,973.01 |
| 5+ | NT$9,188.77 |
價格Reel of 1
最少: 1
多項: 1
NT$9,973.01
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號RG213
訂購代碼3407392
Product RangeMulticomp Pro RG213 Cables
技術資料表
Coaxial Cable TypeRG213B
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.3mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product RangeMulticomp Pro RG213 Cables
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
產品總覽
RG213 are coaxial cables used for high-frequency signal transmissions. Both of these coax cables are designed for use in telecommunications, radio communications, broadcast, and computer applications.
- mpedance: 50Ω ±2Ω
- Capacitance: 101pF/m
- Velocity of Propagation: 66%
- Max. Operating Frequency: 1GHz
- Max. Operating Voltage: 3700 rms
- Corona Extinction Voltage: 5000Vrms
- Voltage Withstand: 10000Vrms
- Spark Test: 5000Vrms
- Operating Temp. Range: -40°C to +85°C
應用
Telecommunications, Datacom, RF Communications, Imaging, Video & Vision, Signalling
技術規格
Coaxial Cable Type
RG213B
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
Multicomp Pro RG213 Cables
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
10.3mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Reel Length (Imperial)
328ft
Wire Gauge
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85442000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):15