列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$11.370 | NT$56.85 |
| 總計 價格 | NT$56.85 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$11.370 |
| 10+ | NT$8.450 |
| 100+ | NT$7.370 |
| 500+ | NT$6.940 |
| 1000+ | NT$6.450 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TDK
製造商產品編號MEM2012S201RT001
訂購代碼
複捲式4167121RL
條帶式包裝4167121
Product RangeMEM Series
技術資料表
Filter TypeEMC
No. of Pins4Pins
Filter Case / Package0805 [2012 Metric]
No. of Pins3 Pin
Pass Band Frequency-
RF Filter ApplicationsComputers, Data Terminals, Digital Cameras, Flat TVs, Game Machines
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMEM Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
MEM2012S201RT001 is a MEM2012S type 3-terminal filter for signal line applications. It features closed magnetic circuit structure makes it possible to achieve high-density mounting without crosstalk and has sharp attenuation characteristics with excellent EMC suppression. It is used for noise removal from signal lines of data terminals, digital cameras, computers, game machines, flat TVs, etc.
- 2012 size, T-type circuit is used
- 200MHz cut off frequency
- 30dB[530MHz to 2GHz] insertion loss
- 10V maximum rated voltage
- 250mA maximum rated current
- Multilayer chip EMC filter
- Monolithic structure makes it highly reliable
技術規格
Filter Type
EMC
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
-
Operating Temperature Min
-40°C
Product Range
MEM Series
No. of Pins
4Pins
No. of Pins
3 Pin
RF Filter Applications
Computers, Data Terminals, Digital Cameras, Flat TVs, Game Machines
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85045000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000008