5,000 即日起您可預購補貨
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$90.350 | NT$90.35 |
| 總計 價格 | NT$90.35 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$90.350 |
| 10+ | NT$78.200 |
| 25+ | NT$73.940 |
| 100+ | NT$68.090 |
| 250+ | NT$64.590 |
| 500+ | NT$62.100 |
產品訊息
產品總覽
MAX2659ELT+T is a GPS/GNSS low-noise amplifier. This high-gain, low-noise amplifier (LNA) is designed for GPS, Galileo, and GLONASS applications. Designed in Maxim’s advanced SiGe process, the device achieves a 20.5dB gain and an ultra-low-noise figure of 0.8dB while maximizing the input-referred 1dB compression point and the 3rd-order intercept point at -12dBm and -5dBm, respectively. The MAX2659 operates from a +1.6V to +3.6V single supply and consumes only 4.1mA. The shutdown feature in the device reduces the supply current to be less than 1μA. Applications include automotive navigation, location-enabled mobile devices, telematics (asset tracking and management), personal navigation device (PND), cellular phones with GPS, notebook PC/ultra-mobile PC, recreational, marine navigation and avionics.
- Improves system performance
- Ultra-low 0.8dB noise figure, high-power 20.5dB gain
- Wide 1.6V to 3.6V supply range
- Lowers system cost with low bill of materials and small size
- Integrated 50 ohm output matching circuit
- Reduces power consumption, low 4.1mA supply current
- Power-shutdown control mode to eliminate the need for external supply switch
- ±2500V ESD HBM (Human Body Model)
- Operating temperature range from -40°C to +85°C
- 6 μDFN package style
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
1.575GHz
1Channels
-
µDFN
15.5dBm
3.3V
6Pins
85°C
MSL 1 - Unlimited
20.5dB
0.8dB
1.575GHz
20.5dB
1.6V
µDFN
-40°C
-
No SVHC (04-Feb-2026)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證