40GHz RF Attenuators ICs:
找到 7 個產品在 e絡盟台灣 中找到大量 40GHz RF Attenuators ICs。我們庫存有來自世界頂級製造商的各種RF Attenuators ICs,例如6GHz, 4GHz, 30GHz & 25GHz RF Attenuators ICs,包括:Analog Devices。
檢視
買方
工程師
製造商
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
RF Attenuator Type
Control Step Size
Third Order Intercept Point IIP3 Typ
Control Voltage Min
No. of Bits
Interfaces
Supply Voltage Min
Control Voltage Max
Supply Voltage Max
Input Power Max
RF Input Power
RF IC Case Style
Control Bits
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$5,335.570 10+ NT$4,727.460 25+ NT$4,517.280 100+ NT$4,426.940 | 總計:NT$5,335.57 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 2dB | 40GHz | 3.5dB | - | 2dB | 50dBm | - | 4bit | Parallel, SPI | -3.45V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
Each | 1+ NT$5,581.720 10+ NT$4,947.530 25+ NT$4,728.340 100+ NT$4,633.770 | 總計:NT$5,581.72 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 9kHz | 9kHz | 2dB | 40GHz | 3.4dB | - | 2dB | 50dBm | - | 4bit | Parallel, SPI | -3.45V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
Each | 1+ NT$5,385.020 10+ NT$4,767.410 25+ NT$4,553.900 100+ NT$4,462.830 | 總計:NT$5,385.02 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 9kHz | 9kHz | 0.5dB | 40GHz | 4.6dB | - | 0.5dB | 50dBm | - | 6bit | Parallel, SPI | 3.15V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 6bit | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$5,148.690 10+ NT$4,556.650 25+ NT$4,351.970 500+ NT$4,264.940 | 總計:NT$5,148.69 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 0.5dB | 40GHz | 4.8dB | - | 0.5dB | 50dBm | - | 6bit | Parallel, SPI | 3.15V | - | 3.45V | 27dBm | 27dBm | LGA-EP | 6bit | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$4,556.650 25+ NT$4,351.970 500+ NT$4,264.940 | 總計:NT$45,566.50 最少:10 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 0.5dB | 40GHz | 4.8dB | - | 0.5dB | 50dBm | - | - | Parallel, SPI | 3.15V | - | 3.45V | 27dBm | 27dBm | LGA-EP | 6bit | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each | 1+ NT$5,152.030 10+ NT$4,559.990 25+ NT$4,355.310 100+ NT$4,268.210 | 總計:NT$5,152.03 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 0.5dB | 40GHz | 5.2dB | - | 0.5dB | 50dBm | - | 6bit | Parallel, SPI | -3.45V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 6bit | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each | 1+ NT$1,791.800 10+ NT$1,575.060 25+ NT$1,499.980 100+ NT$1,397.120 250+ NT$1,335.630 | 總計:NT$1,791.80 最少:1 / 多個:1 | 40GHz | Transceiver | 10GHz | 10GHz | - | 40GHz | 3.1dB | Voltage Controlled Attenuator | - | 32dBm | -5V | - | - | - | 0V | - | 32dBm | 32dBm | QFN-EP | - | 42dB | 33dB | QFN-EP | 24Pins | 85°C | -40°C | |||||