2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  列印頁面

                                                                                                  SI4362-B1B-FM

                                                                                                  RF Remote Control, 142MHz to 1.05GHz, 4/FSK/GFSK, MSK, -97dBm, 1Mbps, 1.8V to 3.6V Supply, QFN-20

                                                                                                  SILICON LABS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SILICON LABS SI4362-B1B-FM
                                                                                                  製造商SILICON LABS
                                                                                                  製造商產品編號SI4362-B1B-FM
                                                                                                  訂購代碼2414377
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:14 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$190.170
                                                                                                  10+NT$164.310
                                                                                                  25+NT$152.260
                                                                                                  50+NT$147.540
                                                                                                  100+NT$142.880
                                                                                                  250+NT$136.610
                                                                                                  500+NT$130.020
                                                                                                  1000+NT$125.220
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$190.17
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SILICON LABS
                                                                                                  製造商SILICON LABS
                                                                                                  製造商產品編號SI4362-B1B-FM
                                                                                                  訂購代碼2414377
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionReceiver
                                                                                                  Frequency Min142MHz
                                                                                                  Frequency Max1.05GHz
                                                                                                  Supply Voltage Min1.8V
                                                                                                  RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Data Rate1Mbps
                                                                                                  IC Case / PackageQFN
                                                                                                  RF IC Case StyleQFN
                                                                                                  Receiving Current13.7mA
                                                                                                  No. of Pins20Pins
                                                                                                  Frequency Response RF Min142MHz
                                                                                                  RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
                                                                                                  Frequency Response RF Max1.05GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity dBm-97dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  產品總覽

                                                                                                  The SI4362-B1B-FM is a high-performance low-current Receiver covering the sub-GHz frequency bands from 142 to 1050MHz. This receiver offers outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption. The 60dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions which is particularly important for narrowband operation. RX current of 10mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications.

                                                                                                  • Ultra low current power down modes
                                                                                                  • Antenna diversity and T/R switch control
                                                                                                  • Highly configurable packet handler
                                                                                                  • Auto frequency and gain control (AFC and AGC)
                                                                                                  • Low BOM
                                                                                                  • Low battery detector
                                                                                                  • Fast wake and hop times

                                                                                                  應用

                                                                                                  Metering, Signal Processing, Security, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, System Monitoring

                                                                                                  技術規格

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Max

                                                                                                  1.05GHz

                                                                                                  RF / IF Modulation

                                                                                                  4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  RF Receiver Applications

                                                                                                  Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Min

                                                                                                  142MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  Receiving Current

                                                                                                  13.7mA

                                                                                                  Frequency Response RF Min

                                                                                                  142MHz

                                                                                                  Frequency Response RF Max

                                                                                                  1.05GHz

                                                                                                  Sensitivity dBm

                                                                                                  -97dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:5A991.b.4.b
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000037