2. Semiconductors - Discretes
                                                                                                  3. Diode Modules
                                                                                                  列印頁面

                                                                                                  SKR240/04

                                                                                                  Diode Module, 400 V, 320 A, 1.4 V, Single, E15, 2 Pins

                                                                                                  SEMIKRON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SEMIKRON SKR240/04
                                                                                                  製造商SEMIKRON
                                                                                                  製造商產品編號SKR240/04
                                                                                                  訂購代碼9564551
                                                                                                  Product RangeSKR 240 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  SEMIKRON
                                                                                                  製造商SEMIKRON
                                                                                                  製造商產品編號SKR240/04
                                                                                                  訂購代碼9564551
                                                                                                  Product RangeSKR 240 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage400V
                                                                                                  Average Forward Current320A
                                                                                                  Forward Voltage Max1.4V
                                                                                                  Diode Module ConfigurationSingle
                                                                                                  Diode Case StyleE15
                                                                                                  No. of Pins2Pins
                                                                                                  Operating Temperature Max180°C
                                                                                                  Forward Surge Current6kA
                                                                                                  Diode MountingStud
                                                                                                  Product RangeSKR 240 Series

                                                                                                  產品總覽

                                                                                                  The SKR240/04 is a Stud Rectifier Diode with reverse voltages up to 400V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.

                                                                                                  • Hermetic metal case with glass insulator
                                                                                                  • Cathode to stud

                                                                                                  應用

                                                                                                  Power Management, Industrial

                                                                                                  技術規格

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  400V

                                                                                                  Forward Voltage Max

                                                                                                  1.4V

                                                                                                  Diode Case Style

                                                                                                  E15

                                                                                                  Operating Temperature Max

                                                                                                  180°C

                                                                                                  Diode Mounting

                                                                                                  Stud

                                                                                                  Average Forward Current

                                                                                                  320A

                                                                                                  Diode Module Configuration

                                                                                                  Single

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Forward Surge Current

                                                                                                  6kA

                                                                                                  Product Range

                                                                                                  SKR 240 Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Brazil
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85411000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.35