列印頁面
255 有存貨
需要更多?
255 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$74.520 |
| 10+ | NT$42.190 |
| 100+ | NT$32.460 |
| 500+ | NT$31.820 |
| 1000+ | NT$31.170 |
| 5000+ | NT$30.520 |
價格Each
最少: 1
多項: 1
NT$74.52
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ONSEMI
製造商產品編號GBU4D
訂購代碼2453257
Product RangeGBU4D
技術資料表
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max150°C
Product RangeGBU4D
SVHCLead (23-Jan-2024)
GBU4D 的替代選擇
找到 4 個產品
產品總覽
The GBU4D is a Bridge Rectifier with moulded plastic construction and glass-passivated junction. This bridge rectifier is general usage and suitable for many different applications.
- 140V Maximum RMS bridge input voltage
- 8W Power dissipation
- 19°C/W Junction to ambient thermal resistance per leg
- UL Certified
應用
Mains Rectification
技術規格
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
150A
Product Range
GBU4D
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0054