TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Bridge Rectifier Diodes
                                                                                                  列印頁面

                                                                                                  UC3610N

                                                                                                  Bridge Rectifier, Single Phase, 1 A, DIP, 8 Pins, 1.3 V

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEXAS INSTRUMENTS UC3610N
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號UC3610N
                                                                                                  訂購代碼3116480
                                                                                                  Product RangeUC361
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:54 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$299.190
                                                                                                  5+NT$293.210
                                                                                                  10+NT$287.230
                                                                                                  50+NT$286.360
                                                                                                  100+NT$286.350
                                                                                                  250+NT$286.340
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$299.19
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號UC3610N
                                                                                                  訂購代碼3116480
                                                                                                  Product RangeUC361
                                                                                                  No. of PhasesSingle Phase
                                                                                                  Repetitive Peak Reverse Voltage-
                                                                                                  Average Forward Current1A
                                                                                                  Bridge Rectifier Case StyleDIP
                                                                                                  No. of Pins8Pins
                                                                                                  Forward Voltage Max1.3V
                                                                                                  Bridge Rectifier MountingThrough Hole
                                                                                                  Forward Surge Current3A
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeUC361

                                                                                                  產品總覽

                                                                                                  The UC3610N is a 8-pin dual Schottky Bridge Diode for high-current, low duty-cycle applications typical of flyback voltage clamping for inductive loads. The dual bridge connection makes this device particularly applicable to bipolar driven stepper motors. The use of Schottky diode technology features high efficiency through lowered forward voltage drop and decreased reverse recovery time.

                                                                                                  • Exceptional efficiency
                                                                                                  • Low forward voltage
                                                                                                  • Fast recovery time
                                                                                                  • High peak current
                                                                                                  • Small size
                                                                                                  • 70pF at 5V Junction capacitance

                                                                                                  應用

                                                                                                  Mains Rectification

                                                                                                  技術規格

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Average Forward Current

                                                                                                  1A

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Bridge Rectifier Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  -

                                                                                                  Bridge Rectifier Case Style

                                                                                                  DIP

                                                                                                  Forward Voltage Max

                                                                                                  1.3V

                                                                                                  Forward Surge Current

                                                                                                  3A

                                                                                                  Product Range

                                                                                                  UC361

                                                                                                  技術文件 (2)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85411000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000907
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741