2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Standard Recovery Rectifier Diodes
                                                                                                  列印頁面

                                                                                                  M7

                                                                                                  Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 30 A

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO M7
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號M7
                                                                                                  訂購代碼3994693
                                                                                                  Product RangeMulticomp Pro Recovery Diodes
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號M7
                                                                                                  訂購代碼3994693
                                                                                                  Product RangeMulticomp Pro Recovery Diodes
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage1kV
                                                                                                  Average Forward Current1A
                                                                                                  Diode ConfigurationSingle
                                                                                                  Forward Voltage Max1.1V
                                                                                                  Reverse Recovery Time-
                                                                                                  Forward Surge Current30A
                                                                                                  Operating Temperature Max150°C
                                                                                                  Diode Case StyleA-SMA
                                                                                                  No. of Pins2Pins
                                                                                                  Product RangeMulticomp Pro Recovery Diodes
                                                                                                  Qualification-
                                                                                                  SVHCLead (07-Nov-2024)

                                                                                                  產品總覽

                                                                                                  Standard Recovery Diodes characterize low forward voltage drop and high current handling capability. These Standard Recovery Diodes are ideally suited for general-purpose applications such as consumer electronics, lighting, computers, telecommunications equipment, and accessories.

                                                                                                  • For surface mounted applications
                                                                                                  • Low reverse leakage current
                                                                                                  • Low forward voltage drop
                                                                                                  • High surge capacity
                                                                                                  • Meet UL flammability classification 94V-0

                                                                                                  應用

                                                                                                  Electronics Design, Low Voltage, Power Supplies, DC/DC Converters, Embedded Design & Development, Multi Axis Motion Control, Robotics, Consumer Electronics

                                                                                                  技術規格

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  1kV

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Reverse Recovery Time

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  1A

                                                                                                  Forward Voltage Max

                                                                                                  1.1V

                                                                                                  Forward Surge Current

                                                                                                  30A

                                                                                                  Diode Case Style

                                                                                                  A-SMA

                                                                                                  Product Range

                                                                                                  Multicomp Pro Recovery Diodes

                                                                                                  SVHC

                                                                                                  Lead (07-Nov-2024)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85411000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000128