2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Standard Recovery Rectifier Diodes
                                                                                                  列印頁面

                                                                                                  VS-40EPS08PBF

                                                                                                  Standard Recovery Diode, 800 V, 40 A, Single, 1.05 V, 475 A

                                                                                                  VISHAY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  VISHAY VS-40EPS08PBF
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號VS-40EPS08PBF
                                                                                                  訂購代碼1611479
                                                                                                  Product RangeVS-40
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  VISHAY
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號VS-40EPS08PBF
                                                                                                  訂購代碼1611479
                                                                                                  Product RangeVS-40
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage800V
                                                                                                  Average Forward Current40A
                                                                                                  Diode ConfigurationSingle
                                                                                                  Forward Voltage Max1.05V
                                                                                                  Reverse Recovery Time-
                                                                                                  Forward Surge Current475A
                                                                                                  Operating Temperature Max150°C
                                                                                                  Diode Case StyleTO-247AC
                                                                                                  No. of Pins3Pins
                                                                                                  Product RangeVS-40
                                                                                                  Qualification-
                                                                                                  SVHCLead (15-Jan-2019)

                                                                                                  產品總覽

                                                                                                  The VS-40EPS08PBF is a high-voltage input Rectifier Diode optimized for very low forward voltage drop with moderate leakage. It is intended for use in main rectification (single or three phase bridge).

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  800V

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Reverse Recovery Time

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  40A

                                                                                                  Forward Voltage Max

                                                                                                  1.05V

                                                                                                  Forward Surge Current

                                                                                                  475A

                                                                                                  Diode Case Style

                                                                                                  TO-247AC

                                                                                                  Product Range

                                                                                                  VS-40

                                                                                                  SVHC

                                                                                                  Lead (15-Jan-2019)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85411000
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead (15-Jan-2019)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00567