2. Semiconductors - Discretes
                                                                                                  3. Intelligent Power Modules
                                                                                                  列印頁面

                                                                                                  NFAM5065L4BT

                                                                                                  Intelligent Power Module (IPM), (NTC) Option, IGBT, 650 V, 50 A, 2.5 kV, DIP, SPM31

                                                                                                  ONSEMI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ONSEMI NFAM5065L4BT
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號NFAM5065L4BT
                                                                                                  訂購代碼3265471
                                                                                                  Product RangeSPM31 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:12 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$925.720
                                                                                                  5+NT$868.710
                                                                                                  10+NT$811.690
                                                                                                  50+NT$754.680
                                                                                                  100+NT$697.660
                                                                                                  250+NT$640.640
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$925.72
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ONSEMI
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號NFAM5065L4BT
                                                                                                  訂購代碼3265471
                                                                                                  Product RangeSPM31 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Voltage Rating (Vces / Vdss)650V
                                                                                                  Current Rating (Ic / Id)50A
                                                                                                  Isolation Voltage2.5kV
                                                                                                  Product RangeSPM31 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  Fully integrated inverter power module consisting of an independent high side gate driver, LVIC, six IGBT’s and a temperature sensor (VTS or thermistor(T)) suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has undevoltage lockout protection (UVP). Internal boost diodes are provided for high side gate boost drive. Typical applications include industrial drives, industrial pumps, industrial fans and industrial automation.

                                                                                                  • Three-phase 650V, 50A IGBT module with independent driver
                                                                                                  • Active logic interface
                                                                                                  • Built-in undervoltage protection (UVP)
                                                                                                  • Integrated bootstrap diodes and resistors
                                                                                                  • Separate low side IGBT emitter connections for individual current sensing of each phase
                                                                                                  • UL1557 certified (file number E339285)
                                                                                                  • Isolation rating of 2500Vrms / 1min
                                                                                                  • Highly integrated module with optimized components
                                                                                                  • High efficient and high robust product
                                                                                                  • High reliability, minimize system size

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Voltage Rating (Vces / Vdss)

                                                                                                  650V

                                                                                                  Isolation Voltage

                                                                                                  2.5kV

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Current Rating (Ic / Id)

                                                                                                  50A

                                                                                                  Product Range

                                                                                                  SPM31 Series

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Vietnam
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85415000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00017