2. Semiconductors - Discretes
                                                                                                  3. Thyristors
                                                                                                  4. Thyristors - SCR Modules
                                                                                                  列印頁面

                                                                                                  PGH100N16

                                                                                                  Thyristor Diode Module, Three Phase - SCR / Diode, 100A Itav, 1.6kV Vdrm, 1.2kA Itsm

                                                                                                  KYOCERA AVX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KYOCERA AVX PGH100N16
                                                                                                  製造商KYOCERA AVX
                                                                                                  製造商產品編號PGH100N16
                                                                                                  訂購代碼4036911
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  KYOCERA AVX
                                                                                                  製造商KYOCERA AVX
                                                                                                  製造商產品編號PGH100N16
                                                                                                  訂購代碼4036911
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  SCR Module TypeBridge Rectifier, Three Phase - SCR / Diode
                                                                                                  Peak Repetitive Off State Voltage1.6kV
                                                                                                  Gate Trigger Current Max100mA
                                                                                                  Average Forward Current100A
                                                                                                  On State RMS Current-
                                                                                                  Gate Trigger Voltage Max2.5V
                                                                                                  Operating Temperature Max150°C
                                                                                                  Repetitive Peak Reverse Voltage1.6kV
                                                                                                  Thyristor Case StyleModule
                                                                                                  No. of Pins8Pins
                                                                                                  Thyristor MountingPanel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  技術規格

                                                                                                  SCR Module Type

                                                                                                  Bridge Rectifier, Three Phase - SCR / Diode

                                                                                                  Gate Trigger Current Max

                                                                                                  100mA

                                                                                                  On State RMS Current

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Thyristor Case Style

                                                                                                  Module

                                                                                                  Thyristor Mounting

                                                                                                  Panel

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Peak Repetitive Off State Voltage

                                                                                                  1.6kV

                                                                                                  Average Forward Current

                                                                                                  100A

                                                                                                  Gate Trigger Voltage Max

                                                                                                  2.5V

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  1.6kV

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85413000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.225