列印頁面
產品訊息
製造商產品編號MPPCT470E340
訂購代碼3579378
Product RangeMulticomp Pro Thyristors
技術資料表
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max300mA
Average Forward Current470A
On State RMS Current740A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleModule
No. of Pins3Pins
Thyristor MountingPanel
Product RangeMulticomp Pro Thyristors
SVHCTo Be Advised
產品總覽
- Double Side Cooling
- High Surge Capability
應用
Power Supplies, Motor Drive & Control, Automation & Process Control, Industrial Automation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
SCR Module Type
Phase Control
Gate Trigger Current Max
300mA
On State RMS Current
740A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
470A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
3Pins
Product Range
Multicomp Pro Thyristors
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85413000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.25