2. Semiconductors - Discretes
                                                                                                  3. Thyristors
                                                                                                  4. Thyristors - SCRs
                                                                                                  列印頁面

                                                                                                  P0118MA 2AL3

                                                                                                  Thyristor, 600 V, 5 µA, 500 mA, 800 mA, TO-92, 3 Pins

                                                                                                  STMICROELECTRONICS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  STMICROELECTRONICS P0118MA 2AL3
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號P0118MA 2AL3
                                                                                                  訂購代碼3130136
                                                                                                  Product RangeP011xx
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2,540 有存貨

                                                                                                  需要更多?

                                                                                                  2540 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  5+NT$20.730
                                                                                                  10+NT$12.700
                                                                                                  100+NT$8.140
                                                                                                  500+NT$6.160
                                                                                                  1000+NT$4.250
                                                                                                  5000+NT$4.170
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 5
                                                                                                  多項: 5
                                                                                                  NT$103.65
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  STMICROELECTRONICS
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號P0118MA 2AL3
                                                                                                  訂購代碼3130136
                                                                                                  Product RangeP011xx
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Peak Repetitive Off State Voltage600V
                                                                                                  Gate Trigger Current Max5µA
                                                                                                  Average On State Current500mA
                                                                                                  On State RMS Current800mA
                                                                                                  Thyristor Case StyleTO-92
                                                                                                  No. of Pins3Pins
                                                                                                  Peak Non Repetitive Surge Current7A
                                                                                                  Holding Current Max5mA
                                                                                                  Gate Trigger Voltage Max800mV
                                                                                                  Operating Temperature Max125°C
                                                                                                  Thyristor MountingThrough Hole
                                                                                                  Product RangeP011xx
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Peak Repetitive Off State Voltage

                                                                                                  600V

                                                                                                  Average On State Current

                                                                                                  500mA

                                                                                                  Thyristor Case Style

                                                                                                  TO-92

                                                                                                  Peak Non Repetitive Surge Current

                                                                                                  7A

                                                                                                  Gate Trigger Voltage Max

                                                                                                  800mV

                                                                                                  Thyristor Mounting

                                                                                                  Through Hole

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Gate Trigger Current Max

                                                                                                  5µA

                                                                                                  On State RMS Current

                                                                                                  800mA

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Holding Current Max

                                                                                                  5mA

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  P011xx

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (3)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85413000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00035