info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Real Time Clocks
                                                                                                  列印頁面

                                                                                                  HT1381-8SOPLF

                                                                                                  Timekeeper IC, Date Time Format (Date/Month/Year hh:mm:ss), Serial, 2 V to 5.5 V, SOP-8

                                                                                                  HOLTEK
                                                                                                  HOLTEK HT1381-8SOPLF
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商HOLTEK
                                                                                                  製造商產品編號HT1381-8SOPLF
                                                                                                  訂購代碼1420865
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  HOLTEK
                                                                                                  製造商HOLTEK
                                                                                                  製造商產品編號HT1381-8SOPLF
                                                                                                  訂購代碼1420865
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Interfaces-
                                                                                                  Clock FormatHH:MM:SS
                                                                                                  Date FormatDD:MM:YYYY
                                                                                                  Time FormatHH:MM:SS
                                                                                                  Clock IC TypeTimekeeper
                                                                                                  Supply Voltage Min2V
                                                                                                  Clock IC Case StyleSOP
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  The HT1381-8SOPLF is a serial Timekeeper Chip IC which provides seconds/minutes/hours/day/date/month/year information. The number of days in each month and leap years are automatically adjusted. This is designed for low power consumption and can operate in two modes, one is the 12hour mode with an AM/PM indicator and the other is the 24hour mode. This has several registers to store the corresponding information with 8-bit data format. A 32768Hz crystal is required to provide the correct timing. In order to minimize the pin number, the chip uses a serial I/O transmission method to interface with a microprocessor.

                                                                                                  • TTL compatible
                                                                                                  • Two data transmission modes - Single-byte or burst mode
                                                                                                  • Serial I/O transmission
                                                                                                  • All registers store BCD format

                                                                                                  應用

                                                                                                  Security

                                                                                                  技術規格

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Date Format

                                                                                                  DD:MM:YYYY

                                                                                                  Clock IC Type

                                                                                                  Timekeeper

                                                                                                  Clock IC Case Style

                                                                                                  SOP

                                                                                                  IC Case / Package

                                                                                                  SOP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Clock Format

                                                                                                  HH:MM:SS

                                                                                                  Time Format

                                                                                                  HH:MM:SS

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00014