2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialised Interfaces
                                                                                                  列印頁面

                                                                                                  AD9984AKSTZ-140

                                                                                                  Specialized Interface, I2C

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES AD9984AKSTZ-140
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號AD9984AKSTZ-140
                                                                                                  訂購代碼4296713
                                                                                                  Product RangeAD9984A Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號AD9984AKSTZ-140
                                                                                                  訂購代碼4296713
                                                                                                  Product RangeAD9984A Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  IC Interface TypeI2C
                                                                                                  Interface ApplicationsLCD Monitors and Projectors, Plasma Display Panels, RGB Graphics Processing
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max1.9V
                                                                                                  Interface Case StyleLQFP
                                                                                                  No. of Pins80Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeAD9984A Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  AD9984AKSTZ-140 is a high-performance 10-bit display interface. It is a complete 10-bit, 140MSPS, monolithic analogue interface optimized for capturing YPbPr video and RGB graphics signals. Its 140MSPS encode rate capability and full power analogue bandwidth of 300MHz support all HDTV video modes upto 1080p, as well as graphics resolutions upto UXGA (1600 × 1200 at 60Hz). It includes a 140MHz triple ADC with an internal reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 1.8V power supply and an analogue input. Three-state CMOS outputs can be powered from 1.8V to 3.3V. This device's on-chip PLL generates a sample clock from the tri-level sync (for YPbPr video) or the horizontal sync (for RGB graphics). It is used in applications such as advanced TVs, plasma display panels, LCDTV, HDTV, RGB graphics processing, LCD monitors and projectors, and scan converters.

                                                                                                  • 10-bit, analogue-to-digital converters, 140MSPS maximum conversion rate
                                                                                                  • Low PLL clock jitter at 140MSPS, automatic gain matching, automated offset adjustment
                                                                                                  • 2:1 input mux, power-down via dedicated pin or serial register
                                                                                                  • Variable output drive strength, odd/even field detection, external clock input
                                                                                                  • Regenerated Hsync output, programmable output high impedance control
                                                                                                  • Hsyncs per Vsync counter, sync-on-green (SOG) pulse filter
                                                                                                  • Differential nonlinearity is ±0.6LSB typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                                                                                                  • 300MHz typical full power analogue bandwidth at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                                                                                                  • Input bias current is 1μA typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                                                                                                  • Operating temperature range from 0°C to 70°C, 80-lead LQFP package

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  IC Interface Type

                                                                                                  I2C

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Interface Case Style

                                                                                                  LQFP

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  AD9984A Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Interface Applications

                                                                                                  LCD Monitors and Projectors, Plasma Display Panels, RGB Graphics Processing

                                                                                                  Supply Voltage Max

                                                                                                  1.9V

                                                                                                  No. of Pins

                                                                                                  80Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001