2. Semiconductors - ICs
                                                                                                  3. Filters - Active
                                                                                                  4. Analogue Filters
                                                                                                  列印頁面

                                                                                                  UAF42AP

                                                                                                  Analogue Filter, Universal, 2nd, 3, 6 V, 18 V, DIP

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEXAS INSTRUMENTS UAF42AP
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號UAF42AP
                                                                                                  訂購代碼3119223
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  404 有存貨

                                                                                                  需要更多?

                                                                                                  404 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,184.530
                                                                                                  5+NT$1,076.630
                                                                                                  10+NT$968.730
                                                                                                  25+NT$914.460
                                                                                                  50+NT$858.200
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,184.53
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號UAF42AP
                                                                                                  訂購代碼3119223
                                                                                                  IC Filter TypeUniversal
                                                                                                  Filter Order2nd
                                                                                                  No. of Filters3
                                                                                                  Supply Voltage Min6V
                                                                                                  Supply Voltage Max18V
                                                                                                  Filter IC Case StyleDIP
                                                                                                  No. of Pins14Pins
                                                                                                  Cutoff Frequency100kHz
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  產品總覽

                                                                                                  The UAF42AP is an Universal Active Filter that can be configured for a wide range of low-pass, high-pass and band-pass filters. It uses a classic state-variable analog architecture with an inverting amplifier and two integrators. The integrators include on-chip 1000pF capacitors trimmed to 0.5%. This architecture solves one of the most difficult problems of active filter design-obtaining tight tolerance, low-loss capacitors. A DOS-compatible filter design program allows easy implementation of many filter types, such as Butterworth, Bessel and Chebyshev. A fourth, uncommitted FET-input op amp (identical to the other three) can be used to form additional stages or for special filters such as band-reject and Inverse Chebyshev. The classical topology of the UAF42 forms a time-continuous filter, free from the anomalies and switching noise associated with switched-capacitor filter types.

                                                                                                  • Versatile
                                                                                                  • Simple design procedure

                                                                                                  應用

                                                                                                  Test & Measurement, Communications & Networking, Medical

                                                                                                  技術規格

                                                                                                  IC Filter Type

                                                                                                  Universal

                                                                                                  No. of Filters

                                                                                                  3

                                                                                                  Supply Voltage Max

                                                                                                  18V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Filter Order

                                                                                                  2nd

                                                                                                  Supply Voltage Min

                                                                                                  6V

                                                                                                  Filter IC Case Style

                                                                                                  DIP

                                                                                                  Cutoff Frequency

                                                                                                  100kHz

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  技術文件 (1)

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001996