2. Semiconductors - ICs
                                                                                                  3. GALs / PALs & SPLDs
                                                                                                  4. CPLDs
                                                                                                  列印頁面

                                                                                                  XC2C64A-7VQG44C

                                                                                                  CPLD, CoolRunner II Series, 64 Macrocells, 33 I/O's, TQFP, 44 Pins, 7

                                                                                                  AMD
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  AMD XC2C64A-7VQG44C
                                                                                                  製造商AMD
                                                                                                  製造商產品編號XC2C64A-7VQG44C
                                                                                                  訂購代碼2831286
                                                                                                  Product RangeCoolRunner II
                                                                                                  其他名稱Non-Cancellable and Non-Returnable (NCNR)
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  AMD
                                                                                                  製造商AMD
                                                                                                  製造商產品編號XC2C64A-7VQG44C
                                                                                                  訂購代碼2831286
                                                                                                  Product RangeCoolRunner II
                                                                                                  其他名稱Non-Cancellable and Non-Returnable (NCNR)
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  CPLD Type-
                                                                                                  No. of Macrocells64Macrocells
                                                                                                  No.of User I/Os33I/O's
                                                                                                  IC Case / PackageTQFP
                                                                                                  No. of Pins44Pins
                                                                                                  Speed Grade7
                                                                                                  Process Technology0.18um (CMOS)
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeCoolRunner II
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  The XC2C64A-7VQG44C is a CoolRunner-II 64 macrocell CPLD in 44 pin VQFP package. This device is designed for both high performance and low power applications. This lends power savings to high end communication equipment and high speed to battery operated devices. Due to low power standby and dynamic operation, overall system reliability is improved. This device consists of four function blocks inter connected by low power advanced interconnect matrix (AIM). The XC2C64A is I/O compatible with standard LVTTL, LVCMOS18, LVCMOS25 and LVCMOS33. This device is 1.5V I/O compatible with the use of Schmitt trigger inputs. The I/O banking eases voltage translation. Two I/O banks are available on CoolRunner-II device that permit easy interfacing to 3.3V, 2.5V, 1.8V and 1.5V devices.

                                                                                                  • 33 user I/Os
                                                                                                  • Optimized for 1.8V systems
                                                                                                  • Industry’s best 0.18 micron CMOS CPLD
                                                                                                  • Supply voltage range from 1.7V to 1.9V for internal logic and input buffers
                                                                                                  • Fastest in system programming
                                                                                                  • IEEE1149.1 JTAG boundary scan test
                                                                                                  • Maximum system frequency of 159MHz
                                                                                                  • Optional configurable grounds on unused I/Os
                                                                                                  • Hot pluggable
                                                                                                  • Operating temperature range from 0°C to 70°C

                                                                                                  應用

                                                                                                  Embedded Design & Development

                                                                                                  警告

                                                                                                  Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                  附註

                                                                                                  Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                  技術規格

                                                                                                  CPLD Type

                                                                                                  -

                                                                                                  No.of User I/Os

                                                                                                  33I/O's

                                                                                                  No. of Pins

                                                                                                  44Pins

                                                                                                  Process Technology

                                                                                                  0.18um (CMOS)

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  CoolRunner II

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of Macrocells

                                                                                                  64Macrocells

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  Speed Grade

                                                                                                  7

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.023781