FLASH:
找到 951 個產品檢視
買方
工程師
製造商
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4838112 RoHS | ALLIANCE MEMORY | Each | 1+ NT$712.830 | SLC NAND | - | 8Gbit | 1G x 8bit | - | - | QSPI | LGA | - | 8Pins | - | 120MHz | - | 3V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Serial NAND Flash Memories | ||||