需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$312.180 |
| 25+ | NT$278.890 |
| 100+ | NT$260.530 |
產品訊息
產品總覽
The SST49LF008A-33-4C-NHE is a 8MB Flash Memory designed to be read-compatible with the Intel® 82802 Firmware Hub (FWH) device for PC-BIOS application. This device provides protection for the storage and update of code and data in addition to adding system design flexibility through five general purpose inputs. Two interface modes are supported by the SST49LF008A - Firmware Hub (FWH) interface mode for in-system programming and parallel programming (PP) mode for fast factory programming of PC-BIOS applications. The flash memory device is manufactured with SSTs proprietary, high performance SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The device significantly improves performance and reliability, while lowering power consumption. It uses less energy during erase and program than alternative flash memory technologies.
- Flexible erase capability
- Single 3 to 3.6V read and write operations
- Superior reliability
- Endurance - 100000 cycles typical
- Greater than 100 years data retention
- Low power consumption
- Fast sector-erase/byte-program operation
- Two operational modes
- Parallel programming mode - supports fast in-system or PROM programming for manufacturing
- CMOS and PCI I/O compatibility
應用
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
技術規格
Firmware Hub
1M x 8bit
LCC
33MHz
3V
3.3V
0°C
3.3V Firmware LPC Flash Memories
No SVHC (04-Feb-2026)
8Mbit
Parallel
32Pins
120ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證