32-bit Microcontrollers:

找到 737 個產品
在 e絡盟台灣 找到大量 32-bit Microcontrollers 商品。我们备有各种 32-bit Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Microchip, Renesas, Infineon, NXP & Stmicroelectronics
檢視
買方
工程師
製造商
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
包裝
無套用的篩選
0 個篩選已選取
比較項目價格數量
1778989

RoHS

Each
1+
NT$304.520
總計:NT$304.52
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778491

RoHS

Each
1+
NT$447.180
25+
NT$433.770
100+
NT$420.350
總計:NT$447.18
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778492

RoHS

Each
1+
NT$392.150
25+
NT$358.800
總計:NT$392.15
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1640233

RoHS

Each
1+
NT$229.260
總計:NT$229.26
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778490

RoHS

Each
1+
NT$343.330
總計:NT$343.33
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3677508

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$785.550
總計:NT$785.55
最少:1 / 多個:1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
1698075

RoHS

Each
1+
NT$517.280
總計:NT$517.28
最少:1 / 多個:1
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
1778962

RoHS

Each
1+
NT$335.640
25+
NT$308.020
100+
NT$307.860
119+
NT$307.700
總計:NT$335.64
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2946857

RoHS

Each
1+
NT$561.220
10+
NT$455.550
25+
NT$437.290
50+
NT$412.000
100+
NT$386.700
其他價格...
總計:NT$561.22
最少:1 / 多個:1
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
105I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
1778953

RoHS

Each
1+
NT$241.770
總計:NT$241.77
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3294295

RoHS

Each
1+
NT$261.530
10+
NT$254.080
25+
NT$246.630
50+
NT$239.170
100+
NT$231.720
其他價格...
總計:NT$261.53
最少:1 / 多個:1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
eTQFP
48I/O's
CAN, I2C, SPI, UART
96KB
27Channels
12Bit
1.14V
1.26V
-40°C
125°C
Surface Mount
SPC5
SPC582Bx
AEC-Q100
2454785

RoHS

Each
1+
NT$780.560
10+
NT$694.730
25+
NT$651.480
50+
NT$530.580
100+
NT$526.380
總計:NT$780.56
最少:1 / 多個:1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3677508RL

RoHS

Each (Supplied on Cut Tape)
複捲式
包裝選項
1+
NT$785.550
總計:NT$7,855.50
最少:10 / 多個:1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3642681

RoHS

Each
1+
NT$175.460
總計:NT$175.46
最少:1 / 多個:1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
256KB
129Pins
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3933197

RoHS

Each
1+
NT$211.320
總計:NT$211.32
最少:1 / 多個:1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
1MB
68Pins
VFQFPN
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WB
-
4335451

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$2,599.870
總計:NT$2,599.87
最少:1 / 多個:1
AURIX Family TC38x Series Microcontrollers
TriCore
32 bit
300MHz
10MB
292Pins
LFBGA
10I/O's
CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI
1.568MB
110Channels
10Bit, 12Bit
1.375V
1.125V
-40°C
150°C
Surface Mount
AURIX
TC38x
AEC-Q100
4335451RL

RoHS

Each (Supplied on Cut Tape)
複捲式
包裝選項
1+
NT$2,599.870
總計:NT$25,998.70
最少:10 / 多個:1
AURIX Family TC38x Series Microcontrollers
TriCore
32 bit
300MHz
10MB
292Pins
LFBGA
10I/O's
CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI
1.568MB
110Channels
10Bit, 12Bit
1.375V
1.125V
-40°C
150°C
Surface Mount
AURIX
TC38x
AEC-Q100
2317937

RoHS

Each
1+
NT$412.670
25+
NT$401.230
100+
NT$390.100
總計:NT$412.67
最少:1 / 多個:1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
2218388

RoHS

Each
1+
NT$766.340
5+
NT$744.750
10+
NT$723.160
25+
NT$701.570
50+
NT$688.150
總計:NT$766.34
最少:1 / 多個:1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218390

RoHS

Each
1+
NT$824.530
5+
NT$816.570
10+
NT$808.600
25+
NT$760.530
50+
NT$745.320
總計:NT$824.53
最少:1 / 多個:1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2929220

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$624.720
10+
NT$500.290
25+
NT$469.420
50+
NT$452.370
100+
NT$435.630
總計:NT$624.72
最少:1 / 多個:1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2929221

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$772.660
總計:NT$772.66
最少:1 / 多個:1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2768703

RoHS

Each
1+
NT$102.210
25+
NT$92.600
100+
NT$84.910
160+
NT$84.220
總計:NT$102.21
最少:1 / 多個:1
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
64Pins
TQFP
52I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
20Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3052613

RoHS

Each
1+
NT$531.350
25+
NT$456.200
總計:NT$531.35
最少:1 / 多個:1
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2946687

RoHS

Each
1+
NT$1,392.000
5+
NT$1,286.810
10+
NT$1,181.620
25+
NT$1,153.210
50+
NT$1,145.090
總計:NT$1,392.00
最少:1 / 多個:1
TPS-1 Family Microcontrollers
-
32 bit
100MHz
-
196Pins
FPBGA
48I/O's
Ethernet, I2C, SPI, UART
-
-
-
900mV
1.1V
-40°C
125°C
Surface Mount
TPS-1
-
-
1-25,共 737 個商品
,共 30 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM