列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商NXP
製造商產品編號P89LPC9107FN
訂購代碼1524655
Product Range8051 Family P87LPC9xx Series Microcontrollers
技術資料表
Product Range8051 Family P87LPC9xx Series Microcontrollers
Device Core8051
IC Case / PackageDIP
InterfacesUART
ADC Resolution8Bit
Supply Voltage Max3.6V
IC MountingThrough Hole
MCU Family8051
MCU SeriesP87LPC9xx
Qualification-
產品總覽
The P89LPC9107FN is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 1kB byte-erasable flash code memory organized into 256-byte sectors and 16-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 128-byte RAM data memory, Two 16-bit timer/counters, 23-bit system timer that can also be used as a RTC, four input multiplexed 8-bit A/D converter/single DAC output and one analog comparator with selectable reference.
- High performance 80C51 CPU
- In-application programming (IAP-Lite)
- Serial flash in-circuit programming (ICP)
- Watchdog timer with separate on-chip oscillator
- Low voltage reset (brownout detect)
- Idle mode
- Active-LOW reset
- Programmable port output configuration options
- Port input pattern match detect
- LED drive capability (20mA) on all port pins
- Controlled slew rate port outputs to reduce EMI
- 4 Interrupt priority levels
- 2 Keypad interrupt inputs
- Second data pointer
- External clock input
- Clock output
- Schmitt trigger port inputs
- Emulation support
應用
Industrial
技術規格
Product Range
8051 Family P87LPC9xx Series Microcontrollers
IC Case / Package
DIP
ADC Resolution
8Bit
IC Mounting
Through Hole
MCU Series
P87LPC9xx
Device Core
8051
Interfaces
UART
Supply Voltage Max
3.6V
MCU Family
8051
Qualification
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.001667