ARM Microcontrollers:
找到 3,885 個產品在 e絡盟台灣 找到大量 ARM Microcontrollers 商品。我们备有各种 ARM Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs。
檢視
買方
工程師
製造商
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$312.580 10+ NT$259.930 25+ NT$242.280 50+ NT$231.170 100+ NT$220.050 其他價格... | 總計:NT$312.58 最少:1 / 多個:1 | - | TXZ Family TMPM4K Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 160MHz | 256KB | - | - | 100Pins | LQFP | - | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | TXZ+ | TMPM4K | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$979.550 5+ NT$888.000 10+ NT$796.440 25+ NT$750.670 50+ NT$745.790 | 總計:NT$979.55 最少:1 / 多個:1 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 99Pins | WLCSP | - | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 5LP | CY8C58xx | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$325.020 25+ NT$320.160 50+ NT$315.300 100+ NT$310.440 250+ NT$305.570 | 總計:NT$3,250.20 最少:10 / 多個:1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$172.470 250+ NT$166.020 500+ NT$159.570 | 總計:NT$17,247.00 最少:100 / 多個:1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$234.200 25+ NT$218.170 50+ NT$217.730 100+ NT$217.280 250+ NT$216.830 | 總計:NT$2,342.00 最少:10 / 多個:1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | 512KB | - | - | 144Pins | UFBGA | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
4204201 RoHS | Each | 1+ NT$87.230 10+ NT$55.610 50+ NT$52.720 100+ NT$52.190 250+ NT$51.650 其他價格... | 總計:NT$87.23 最少:1 / 多個:1 | - | LPC Family LPC86x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 60MHz | 64KB | - | - | 64Pins | LQFP | - | 54I/O's | I2C, I3C, SPI, UART, USART | 8KB | - | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC800 | - | ||||
Each | 1+ NT$144.110 10+ NT$110.100 25+ NT$93.420 50+ NT$90.810 100+ NT$88.190 其他價格... | 總計:NT$144.11 最少:1 / 多個:1 | - | Synergy Family S1 Series S124 Group Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 128KB | - | - | 40Pins | HWQFN | - | 29I/O's | CAN, I2C, SCI, SPI, UART, USB | 16KB | 12Channels | 14Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Synergy | S1 | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$447.590 10+ NT$355.060 25+ NT$331.970 50+ NT$326.740 100+ NT$321.500 其他價格... | 總計:NT$447.59 最少:1 / 多個:1 | - | PSoC 6 Family CY8C62xx Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 150MHz | 2MB | - | - | 100Pins | WLCSP | - | 82I/O's | I2C, SPI, UART | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C62xx | - | |||||
Each | 1+ NT$234.060 10+ NT$181.740 25+ NT$168.660 50+ NT$161.470 100+ NT$154.280 其他價格... | 總計:NT$234.06 最少:1 / 多個:1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 256KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32G4 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$376.440 25+ NT$352.240 50+ NT$337.530 100+ NT$322.820 250+ NT$307.450 | 總計:NT$3,764.40 最少:10 / 多個:1 | - | SmartBond DA1470x Family Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | - | - | - | 142Pins | VFBGA | - | 79I/O's | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | - | 85°C | Surface Mount | - | SoC | DA1470x | - | |||||
Each | 1+ NT$130.250 10+ NT$99.840 25+ NT$92.330 50+ NT$91.820 100+ NT$91.310 其他價格... | 總計:NT$130.25 最少:1 / 多個:1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 192KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ NT$117.940 10+ NT$89.350 25+ NT$82.210 50+ NT$78.310 100+ NT$74.410 其他價格... | 總計:NT$117.94 最少:1 / 多個:1 | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | HWQFN | - | 37I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | |||||
Each | 1+ NT$411.700 10+ NT$370.540 25+ NT$348.580 50+ NT$323.870 100+ NT$312.980 其他價格... | 總計:NT$411.70 最少:1 / 多個:1 | - | Traveo T2G Family CYT2B7 Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 160MHz | 1MB | - | - | 176Pins | LQFP | - | 152I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | Traveo T2G | CYT2B7 | - | |||||
Each | 1+ NT$790.030 10+ NT$637.990 25+ NT$560.820 50+ NT$559.330 100+ NT$557.830 | 總計:NT$790.03 最少:1 / 多個:1 | - | Traveo T2G Family CYT4BB Series Microcontrollers | - | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | - | - | 250MHz | 4MB | - | - | 100Pins | TEQFP | - | 72I/O's | CAN, I2C, LIN, SPI, UART | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | Traveo T2G | CYT4BB | - | |||||
Each | 1+ NT$52.930 10+ NT$41.160 50+ NT$41.000 100+ NT$40.840 250+ NT$39.200 其他價格... | 總計:NT$52.93 最少:1 / 多個:1 | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | |||||
4204202 RoHS | Each | 1+ NT$78.750 10+ NT$58.960 50+ NT$53.980 100+ NT$48.510 250+ NT$47.160 其他價格... | 總計:NT$78.75 最少:1 / 多個:1 | - | LPC Family LPC86x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 60MHz | 64KB | - | - | 48Pins | HVQFN | - | 42I/O's | I2C, I3C, SPI, UART, USART | 8KB | - | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC800 | - | ||||
Each | 1+ NT$257.500 10+ NT$257.280 25+ NT$257.060 50+ NT$256.830 100+ NT$256.610 其他價格... | 總計:NT$257.50 最少:1 / 多個:1 | - | LPC Family LPC1700 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 100MHz | 256KB | - | - | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | |||||
Each | 1+ NT$406.740 10+ NT$304.460 25+ NT$303.650 50+ NT$303.640 100+ NT$303.630 其他價格... | 總計:NT$406.74 最少:1 / 多個:1 | - | S32K3 Family S32K341 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 160MHz | 1MB | - | - | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32K3 | S32K341 Series | AEC-Q100 | |||||
Each | 1+ NT$1,033.210 10+ NT$868.110 25+ NT$818.660 100+ NT$760.830 260+ NT$731.270 | 總計:NT$1,033.21 最少:1 / 多個:1 | - | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 3MB | - | - | 68Pins | TQFN-EP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 1MB | 8Channels | 12Bit | 990mV | 1.21V | -40°C | - | 105°C | Surface Mount | - | - | - | - | |||||
Each | 1+ NT$267.730 10+ NT$209.200 25+ NT$194.480 50+ NT$191.000 100+ NT$187.520 其他價格... | 總計:NT$267.73 最少:1 / 多個:1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 384KB | - | - | 64Pins | TQFP | - | 54I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | PSoC 4100S | - | |||||
Each | 1+ NT$451.180 10+ NT$441.330 25+ NT$431.470 50+ NT$421.620 100+ NT$416.710 | 總計:NT$451.18 最少:1 / 多個:1 | - | XMC7000 Family XMC7100 Series Microcontrollers | - | - | ARM Cortex-M7, ARM Cortex-M0+ | - | 32 bit | - | - | 250MHz | 4MB | - | - | 100Pins | TEQFP | - | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | XMC7000 | XMC7100 | - | |||||
Each | 1+ NT$152.980 10+ NT$117.380 25+ NT$108.470 50+ NT$106.570 100+ NT$104.660 其他價格... | 總計:NT$152.98 最少:1 / 多個:1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 100Pins | LQFP | - | 87I/O's | I2C, I2S, SPI, USART | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$114.190 10+ NT$86.710 25+ NT$79.830 50+ NT$76.100 100+ NT$72.370 其他價格... | 總計:NT$114.19 最少:1 / 多個:1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$72.370 250+ NT$72.170 500+ NT$71.970 1000+ NT$71.760 | 總計:NT$7,237.00 最少:100 / 多個:1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ NT$58.430 10+ NT$55.870 50+ NT$53.310 100+ NT$50.750 250+ NT$48.190 其他價格... | 總計:NT$58.43 最少:1 / 多個:1 | - | LPC Family LPC82x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 30MHz | 32KB | - | - | 33Pins | HVQFN | - | 29I/O's | I2C, JTAG, RS-485, SPI, UART, USART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC82x | - | |||||