ARM Microcontrollers:
找到 3,886 個產品在 e絡盟台灣 找到大量 ARM Microcontrollers 商品。我们备有各种 ARM Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs。
檢視
買方
工程師
製造商
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$451.180 10+ NT$441.330 25+ NT$431.470 50+ NT$421.620 100+ NT$416.710 | 總計:NT$451.18 最少:1 / 多個:1 | - | XMC7000 Family XMC7100 Series Microcontrollers | - | - | ARM Cortex-M7, ARM Cortex-M0+ | - | 32 bit | - | - | 250MHz | 4MB | - | - | 100Pins | TEQFP | - | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | XMC7000 | XMC7100 | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$114.190 10+ NT$86.710 25+ NT$79.830 50+ NT$76.100 100+ NT$72.370 其他價格... | 總計:NT$114.19 最少:1 / 多個:1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ NT$406.740 10+ NT$304.460 25+ NT$303.650 50+ NT$303.640 100+ NT$303.630 其他價格... | 總計:NT$406.74 最少:1 / 多個:1 | - | S32K3 Family S32K341 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 160MHz | 1MB | - | - | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32K3 | S32K341 Series | AEC-Q100 | |||||
Each | 1+ NT$257.500 10+ NT$257.280 25+ NT$257.060 50+ NT$256.830 100+ NT$256.610 其他價格... | 總計:NT$257.50 最少:1 / 多個:1 | - | LPC Family LPC1700 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 100MHz | 256KB | - | - | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | |||||
Each | 1+ NT$1,033.210 10+ NT$868.110 25+ NT$818.660 100+ NT$760.830 260+ NT$731.270 | 總計:NT$1,033.21 最少:1 / 多個:1 | - | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 3MB | - | - | 68Pins | TQFN-EP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 1MB | 8Channels | 12Bit | 990mV | 1.21V | -40°C | - | 105°C | Surface Mount | - | - | - | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$72.370 250+ NT$72.170 500+ NT$71.970 1000+ NT$71.760 | 總計:NT$7,237.00 最少:100 / 多個:1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ NT$89.700 10+ NT$77.040 25+ NT$73.780 50+ NT$68.910 100+ NT$64.040 其他價格... | 總計:NT$89.70 最少:1 / 多個:1 | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 80Pins | LQFP | - | 69I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | |||||
Each | 1+ NT$58.430 10+ NT$55.870 50+ NT$53.310 100+ NT$50.750 250+ NT$48.190 其他價格... | 總計:NT$58.43 最少:1 / 多個:1 | - | LPC Family LPC82x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 30MHz | 32KB | - | - | 33Pins | HVQFN | - | 29I/O's | I2C, JTAG, RS-485, SPI, UART, USART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC82x | - | |||||
Each | 1+ NT$509.990 10+ NT$502.140 25+ NT$494.290 50+ NT$486.440 100+ NT$484.350 | 總計:NT$509.99 最少:1 / 多個:1 | - | XMC7000 Family XMC7100 Series Microcontrollers | - | - | ARM Cortex-M7, ARM Cortex-M0+ | - | 32 bit | - | - | 250MHz | 4MB | - | - | 144Pins | TEQFP | - | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | XMC7000 | XMC7100 | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$465.650 10+ NT$406.420 25+ NT$385.930 50+ NT$371.840 100+ NT$357.740 其他價格... | 總計:NT$465.65 最少:1 / 多個:1 | - | STM32 Family STM32WL Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 92Pins | LGA-EP | - | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WL | - | |||||
4838901 RoHS | Each | 1+ NT$551.230 10+ NT$451.700 25+ NT$428.280 50+ NT$412.270 100+ NT$396.450 其他價格... | 總計:NT$551.23 最少:1 / 多個:1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 2MB | - | - | 100Pins | MAPBGA | - | - | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||
Each | 1+ NT$85.690 10+ NT$58.870 50+ NT$55.930 100+ NT$52.990 250+ NT$47.430 其他價格... | 總計:NT$85.69 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 64KB | - | - | 64Pins | UFBGA | - | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
4838949 RoHS | Each | 1+ NT$100.560 10+ NT$82.400 25+ NT$78.130 50+ NT$75.210 100+ NT$72.320 其他價格... | 總計:NT$100.56 最少:1 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ NT$225.140 5+ NT$212.090 10+ NT$199.030 50+ NT$187.770 100+ NT$176.960 其他價格... | 總計:NT$225.14 最少:1 / 多個:1 | - | MCX W Family MCX W72 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 48Pins | HVQFN | - | 29I/O's | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCX W | - | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$160.540 25+ NT$150.870 50+ NT$142.710 100+ NT$134.880 250+ NT$127.830 其他價格... | 總計:NT$1,605.40 最少:10 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4838941 RoHS | Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$551.820 10+ NT$476.190 25+ NT$450.850 50+ NT$431.180 100+ NT$410.910 | 總計:NT$551.82 最少:1 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ NT$150.060 10+ NT$100.780 25+ NT$93.910 50+ NT$88.380 100+ NT$82.850 其他價格... | 總計:NT$150.06 最少:1 / 多個:1 | - | MCXA1 Family MCXA15x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 512KB | - | - | 48Pins | HVQFN | - | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA15x | - | |||||
Each | 1+ NT$57.570 25+ NT$52.590 100+ NT$51.300 416+ NT$50.010 | 總計:NT$57.57 最少:1 / 多個:1 | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | WFVQFN-EP | - | 38I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PIC32 | PIC32CM JH00 | - | |||||
Each | 1+ NT$230.060 10+ NT$178.730 25+ NT$165.660 50+ NT$162.440 100+ NT$159.210 其他價格... | 總計:NT$230.06 最少:1 / 多個:1 | - | FM3 Family CY9B520M Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 288KB | - | - | 48Pins | LQFP | - | 35I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | FM3 | CY9B520M | - | |||||
Each | 1+ NT$238.490 10+ NT$183.720 25+ NT$170.440 50+ NT$161.960 100+ NT$153.480 其他價格... | 總計:NT$238.49 最少:1 / 多個:1 | - | K32 L2A Family K32 L Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 72MHz | 512KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | K32 L2A | K32 L | - | |||||
Each | 1+ NT$53.390 25+ NT$48.770 100+ NT$47.580 490+ NT$46.380 | 總計:NT$53.39 最少:1 / 多個:1 | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | WFVQFN-EP | - | 26I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PIC32 | PIC32CM JH00 | - | |||||
Each | 1+ NT$366.510 10+ NT$289.270 25+ NT$271.210 50+ NT$261.850 100+ NT$254.570 其他價格... | 總計:NT$366.51 最少:1 / 多個:1 | - | PSOC Edge Family E81 Series Microcontrollers | - | - | ARM Cortex-M55F, ARM Cortex-M33F | - | 32 bit | - | - | 400MHz | - | - | - | - | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | - | 70°C | Surface Mount | - | PSOC Edge | E81 | - | |||||
Each | 1+ NT$85.830 10+ NT$58.680 50+ NT$55.580 100+ NT$52.470 250+ NT$46.260 其他價格... | 總計:NT$85.83 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 64KB | - | - | 32Pins | UFQFPN-EP | - | 27I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$225.860 10+ NT$178.270 25+ NT$167.140 50+ NT$161.370 100+ NT$156.880 其他價格... | 總計:NT$225.86 最少:1 / 多個:1 | - | EZ-PD Family PMG1-S3 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | - | - | - | - | - | VFBGA | - | - | I2C, SPI, UART, USB | - | - | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | EZ-PD | PMG1-S3 Series | - | |||||
Each | 1+ NT$283.920 10+ NT$199.890 25+ NT$191.060 50+ NT$178.800 100+ NT$166.540 其他價格... | 總計:NT$283.92 最少:1 / 多個:1 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 512KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | |||||