ARM Microcontrollers:
找到 3,886 個產品在 e絡盟台灣 找到大量 ARM Microcontrollers 商品。我们备有各种 ARM Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs。
檢視
買方
工程師
製造商
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$216.550 10+ NT$160.540 25+ NT$150.870 50+ NT$142.710 100+ NT$134.880 其他價格... | 總計:NT$216.55 最少:1 / 多個:1 | - | STM32 Family STM32U3 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U3 | - | |||||
Each | 1+ NT$1,274.680 10+ NT$1,107.380 25+ NT$1,052.620 240+ NT$896.540 480+ NT$871.090 | 總計:NT$1,274.68 最少:1 / 多個:1 | - | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 3.25MB | - | - | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | - | 105°C | Surface Mount | - | DARWIN | MAX326xx | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 1+ NT$78.230 10+ NT$58.820 25+ NT$54.030 50+ NT$53.410 100+ NT$52.790 其他價格... | 總計:NT$78.23 最少:1 / 多個:1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 16MHz | 16KB | - | - | 28Pins | SSOP | - | 20I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C40xx | - | |||||
Each | 1+ NT$429.880 10+ NT$386.890 25+ NT$363.970 50+ NT$338.180 100+ NT$315.240 其他價格... | 總計:NT$429.88 最少:1 / 多個:1 | - | MCXNx4x Family MCXN54x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 150MHz | 1MB | - | - | 172Pins | HDQFP | - | 114I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXNx4x | MCXN54x | - | |||||
4838938 RoHS | Each | 1+ NT$203.570 10+ NT$166.810 25+ NT$158.160 50+ NT$152.250 100+ NT$146.410 其他價格... | 總計:NT$203.57 最少:1 / 多個:1 | - | S32 Family S32K3xx Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 120MHz | 512KB | - | - | 48Pins | LQFP | - | - | FlexCAN, I2C, LPSPI, LPUART | 112KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K3xx | - | ||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$210.920 25+ NT$197.750 50+ NT$190.930 100+ NT$185.620 250+ NT$182.610 其他價格... | 總計:NT$2,109.20 最少:10 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ NT$348.850 10+ NT$274.300 25+ NT$255.670 50+ NT$245.530 100+ NT$235.390 其他價格... | 總計:NT$348.85 最少:1 / 多個:1 | - | STM32 Family STM32H5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 250MHz | 2MB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32H5 | - | |||||
4838940 RoHS | Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$522.220 10+ NT$450.650 25+ NT$426.660 50+ NT$408.050 100+ NT$388.870 | 總計:NT$522.22 最少:1 / 多個:1 | - | S32 Family S32K3xx Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 160MHz | 4MB | - | - | 172Pins | MaxQFP | - | - | FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K3xx | AEC-Q100 | ||||
4838950 RoHS | Each | 1+ NT$504.460 10+ NT$435.320 25+ NT$412.150 50+ NT$394.170 100+ NT$375.650 | 總計:NT$504.46 最少:1 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ NT$97.890 10+ NT$73.100 50+ NT$69.170 100+ NT$65.060 250+ NT$59.200 其他價格... | 總計:NT$97.89 最少:1 / 多個:1 | - | MCXA1 Family MCXA15x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 64KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I3C, SPI, UART, USB | 16KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA15x | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$112.900 10+ NT$83.550 25+ NT$78.330 50+ NT$74.040 100+ NT$69.880 其他價格... | 總計:NT$112.90 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 42Pins | WLCSP | - | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each | 1+ NT$109.880 10+ NT$83.240 25+ NT$76.410 50+ NT$71.860 100+ NT$67.310 其他價格... | 總計:NT$109.88 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 64Pins | LQFP | - | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each | 1+ NT$240.000 5+ NT$226.500 10+ NT$212.090 50+ NT$200.380 100+ NT$188.670 其他價格... | 總計:NT$240.00 最少:1 / 多個:1 | - | MCX W Family MCX W72 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 48Pins | HVQFN | - | 29I/O's | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCX W | - | - | |||||
Each | 1+ NT$92.550 10+ NT$69.110 50+ NT$65.400 100+ NT$61.510 250+ NT$55.970 其他價格... | 總計:NT$92.55 最少:1 / 多個:1 | - | MCXA1 Family MCXA14x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I3C, SPI, UART, USB | 16KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA14x | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$240.000 5+ NT$226.500 10+ NT$212.090 50+ NT$200.380 100+ NT$188.670 其他價格... | 總計:NT$240.00 最少:1 / 多個:1 | - | MCX W Family MCX W72 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 48Pins | HVQFN | - | 29I/O's | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCX W | - | - | |||||
Each | 1+ NT$317.430 10+ NT$239.500 25+ NT$228.600 50+ NT$214.010 100+ NT$199.410 其他價格... | 總計:NT$317.43 最少:1 / 多個:1 | - | STM32 Family STM32H5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 250MHz | 2MB | - | - | 64Pins | LQFP | - | 49I/O's | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H5 | - | |||||
Each | 1+ NT$369.590 10+ NT$291.700 25+ NT$273.490 50+ NT$264.050 100+ NT$256.700 其他價格... | 總計:NT$369.59 最少:1 / 多個:1 | - | PSoC 4100 Family HVMS Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 56Pins | WFQFN | - | 41I/O's | I2C, LIN, SPI, UART | 16KB | 24Channels | 12Bit | 3.6V | 28V | -40°C | - | 125°C | Surface Mount | - | PSoC 4100 | HVMS | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$267.240 10+ NT$210.920 25+ NT$197.750 50+ NT$190.930 100+ NT$185.620 其他價格... | 總計:NT$267.24 最少:1 / 多個:1 | - | MOTIX TLE989x Family Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 60MHz | 256KB | - | - | 64Pins | LQFP-EP | - | 16I/O's | CANFD, SPI, UART | 32KB | 37Channels | 10Bit, 12Bit, 14Bit | 5.5V | 28V | -40°C | - | 175°C | Surface Mount | - | MOTIX TLE989x | - | AEC-Q100 | |||||
Each | 1+ NT$243.720 10+ NT$189.440 25+ NT$176.360 50+ NT$168.840 100+ NT$161.320 其他價格... | 總計:NT$243.72 最少:1 / 多個:1 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | |||||
Each | 1+ NT$69.790 10+ NT$40.230 50+ NT$36.800 100+ NT$33.360 250+ NT$29.000 其他價格... | 總計:NT$69.79 最少:1 / 多個:1 | - | STM32 Family STM32C0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | 12KB | 20Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32C0 | - | |||||
4838939 RoHS | Each | 1+ NT$244.850 10+ NT$200.640 25+ NT$190.240 50+ NT$183.130 100+ NT$176.100 其他價格... | 總計:NT$244.85 最少:1 / 多個:1 | - | S32 Family S32K3xx Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | MaxQFP | - | - | FlexCAN, I2C, LPSPI, LPUART | 128KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K3xx | AEC-Q100 | ||||
4825539 | Each | 1+ NT$549.050 10+ NT$462.730 25+ NT$436.850 50+ NT$415.860 100+ NT$399.410 | 總計:NT$549.05 最少:1 / 多個:1 | - | RA Family RA8 Series RA8D1 Group Microcontrollers | - | - | ARM Cortex-M85F | - | 32 bit | - | - | 480MHz | 1MB | - | - | 224Pins | FBGA | - | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | - | 125°C | Surface Mount | - | RA | RA8 | - | ||||
Each | 1+ NT$145.520 10+ NT$97.720 25+ NT$91.160 50+ NT$85.630 100+ NT$80.100 其他價格... | 總計:NT$145.52 最少:1 / 多個:1 | - | MCXA1 Family MCXA14x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 48MHz | 512KB | - | - | 48Pins | HVQFN | - | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA14x | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$406.420 25+ NT$385.930 50+ NT$371.840 100+ NT$357.740 250+ NT$340.770 | 總計:NT$4,064.20 最少:10 / 多個:1 | - | STM32 Family STM32WL Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 92Pins | LGA-EP | - | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$202.440 10+ NT$158.100 25+ NT$146.860 50+ NT$138.190 100+ NT$132.840 其他價格... | 總計:NT$202.44 最少:1 / 多個:1 | - | RZ Family, RA6W1 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 160MHz | - | - | - | 66Pins | FCQFN | - | 28I/O's | - | 768KB | 4Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | RA | - | - | |||||