ARM Microcontrollers:
找到 3,886 個產品在 e絡盟台灣 找到大量 ARM Microcontrollers 商品。我们备有各种 ARM Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs。
檢視
買方
工程師
製造商
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$42.850 250+ NT$40.470 500+ NT$35.430 1000+ NT$30.300 2500+ NT$29.040 | 總計:NT$4,285.00 最少:100 / 多個:1 | - | STM32 Family STM32C0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 24Pins | WLCSP | - | 22I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32C0 | - | |||||
Each | 1+ NT$136.770 10+ NT$102.130 25+ NT$96.650 50+ NT$90.900 100+ NT$82.710 其他價格... | 總計:NT$136.77 最少:1 / 多個:1 | - | MCXA1 Family MCXA14x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 48MHz | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA14x | - | |||||
Each | 1+ NT$198.440 10+ NT$141.550 25+ NT$132.060 50+ NT$124.220 100+ NT$116.370 其他價格... | 總計:NT$198.44 最少:1 / 多個:1 | - | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 250MHz | 512KB | - | - | 48Pins | LQFP | - | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H5 | - | |||||
4575850 | Each | 1+ NT$178.810 10+ NT$142.530 25+ NT$133.360 50+ NT$128.300 100+ NT$123.230 其他價格... | 總計:NT$178.81 最少:1 / 多個:1 | - | STM32 Family STM32WL33xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 256KB | - | - | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WL | - | ||||
Each | 1+ NT$234.650 10+ NT$186.260 25+ NT$174.810 50+ NT$168.110 100+ NT$161.400 其他價格... | 總計:NT$234.65 最少:1 / 多個:1 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 274KB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | |||||
Each | 1+ NT$521.530 10+ NT$423.560 25+ NT$406.540 50+ NT$382.940 100+ NT$359.340 其他價格... | 總計:NT$521.53 最少:1 / 多個:1 | - | MCXNx4x Family MCXN94x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 150MHz | 2MB | - | - | 172Pins | HDQFP | - | 114I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXNx4x | MCXN94x | - | |||||
Each | 1+ NT$406.670 10+ NT$320.970 25+ NT$300.930 50+ NT$290.540 100+ NT$282.460 其他價格... | 總計:NT$406.67 最少:1 / 多個:1 | - | PSOC Edge Family E83 Series Microcontrollers | - | - | ARM Cortex-M55F, ARM Cortex-M33F | - | 32 bit | - | - | 400MHz | - | - | - | - | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | - | 70°C | Surface Mount | - | PSOC Edge | E83 | - | |||||
Each | 1+ NT$105.390 10+ NT$79.550 25+ NT$73.010 50+ NT$69.420 100+ NT$65.820 其他價格... | 總計:NT$105.39 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 32Pins | UFQFPN-EP | - | 27I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
4825541 | Each | 1+ NT$563.530 10+ NT$440.110 25+ NT$408.810 50+ NT$384.690 100+ NT$369.770 其他價格... | 總計:NT$563.53 最少:1 / 多個:1 | - | RA Family, RA8 Series, RA8M1 Group Microcontrollers | - | - | ARM Cortex-M85F | - | 32 bit | - | - | 400MHz | 2MB | - | - | 144Pins | LQFP | - | 106I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 19Channels | 12Bit | 1.68V | 3.6V | -40°C | - | 125°C | Surface Mount | - | RA | RA8 | - | ||||
Each | 1+ NT$130.490 10+ NT$99.430 25+ NT$91.580 50+ NT$87.170 100+ NT$82.750 其他價格... | 總計:NT$130.49 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 81Pins | UFBGA | - | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each | 1+ NT$123.390 10+ NT$72.640 25+ NT$72.610 50+ NT$72.580 100+ NT$72.550 其他價格... | 總計:NT$123.39 最少:1 / 多個:1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 32KB | - | - | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1100XL | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$67.240 250+ NT$64.020 500+ NT$60.780 1000+ NT$57.470 | 總計:NT$6,724.00 最少:100 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 42Pins | WLCSP | - | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$50.390 250+ NT$47.700 500+ NT$46.070 1000+ NT$44.720 2500+ NT$43.830 | 總計:NT$5,039.00 最少:100 / 多個:1 | - | XMC1000 Family XMC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 32KB | - | - | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC | XMC12xx | - | |||||
Each | 1+ NT$240.560 10+ NT$169.330 25+ NT$161.620 50+ NT$151.230 100+ NT$140.840 其他價格... | 總計:NT$240.56 最少:1 / 多個:1 | - | STM32 Family STM32U3 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 1MB | - | - | 64Pins | UFBGA | - | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U3 | - | |||||
Each | 1+ NT$108.080 10+ NT$81.590 25+ NT$75.060 50+ NT$71.460 100+ NT$67.860 其他價格... | 總計:NT$108.08 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each | 1+ NT$544.980 10+ NT$442.590 25+ NT$424.790 50+ NT$400.310 100+ NT$375.820 其他價格... | 總計:NT$544.98 最少:1 / 多個:1 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 4MB | - | - | 169Pins | TFBGA | - | 136I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$69.880 250+ NT$66.530 500+ NT$63.170 1000+ NT$59.730 | 總計:NT$6,988.00 最少:100 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 42Pins | WLCSP | - | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each | 1+ NT$110.010 10+ NT$72.720 50+ NT$67.490 100+ NT$58.990 250+ NT$55.400 其他價格... | 總計:NT$110.01 最少:1 / 多個:1 | - | MCXA1 Family MCXA13x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 64KB | - | - | 32Pins | HVQFN | - | 29I/O's | CAN, I2C, I3C, SPI, UART, USB | 16KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA13x | - | |||||
Each | 1+ NT$122.460 10+ NT$93.030 25+ NT$85.850 50+ NT$78.980 100+ NT$72.110 其他價格... | 總計:NT$122.46 最少:1 / 多個:1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 80Pins | LQFP | - | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$45.090 250+ NT$42.800 500+ NT$42.580 1000+ NT$42.350 2500+ NT$42.120 | 總計:NT$4,509.00 最少:100 / 多個:1 | - | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 32KB | - | - | 16Pins | TSSOP | - | 14I/O's | I2C, I2S, SPI, UART | 16KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC | XMC13xx | - | |||||
Each | 1+ NT$291.700 10+ NT$219.770 25+ NT$209.960 50+ NT$179.230 100+ NT$177.100 其他價格... | 總計:NT$291.70 最少:1 / 多個:1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 100Pins | LQFP | - | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | |||||
Each | 1+ NT$380.040 10+ NT$299.930 25+ NT$279.660 50+ NT$268.710 100+ NT$257.750 其他價格... | 總計:NT$380.04 最少:1 / 多個:1 | - | STM32 Family STM32H5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 250MHz | 2MB | - | - | 176Pins | LQFP | - | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32H5 | - | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 1+ NT$979.550 5+ NT$888.000 10+ NT$796.440 25+ NT$750.670 50+ NT$745.790 | 總計:NT$979.55 最少:1 / 多個:1 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 99Pins | WLCSP | - | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 5LP | CY8C58xx | - | |||||
Each | 1+ NT$851.440 10+ NT$734.180 25+ NT$685.370 50+ NT$653.230 100+ NT$621.370 | 總計:NT$851.44 最少:1 / 多個:1 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 60MHz | 128KB | - | - | 48Pins | LQFP | - | 32I/O's | SPI, UART | 64KB | - | - | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each | 1+ NT$924.500 10+ NT$797.170 25+ NT$744.180 50+ NT$709.280 100+ NT$674.690 | 總計:NT$924.50 最少:1 / 多個:1 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 60MHz | 256KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, SPI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||