ARM Microcontrollers:
找到 3,886 個產品在 e絡盟台灣 找到大量 ARM Microcontrollers 商品。我们备有各种 ARM Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs。
檢視
買方
工程師
製造商
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$190.130 10+ NT$155.800 25+ NT$147.720 50+ NT$142.200 100+ NT$136.740 其他價格... | 總計:NT$190.13 最少:1 / 多個:1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | - | - | - | - | 48Pins | LQFP | - | 36I/O's | I2C, SPI, UART, USB | - | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1100 | - | |||||
Each | 1+ NT$157.340 10+ NT$120.460 25+ NT$111.190 50+ NT$108.970 100+ NT$106.750 其他價格... | 總計:NT$157.34 最少:1 / 多個:1 | - | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 256KB | - | - | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | |||||
Each | 1+ NT$274.310 10+ NT$228.850 25+ NT$212.690 100+ NT$198.900 250+ NT$189.020 其他價格... | 總計:NT$274.31 最少:1 / 多個:1 | - | DeepCover Family MAX32520 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 2MB | - | - | 32Pins | TQFN-EP | - | 27I/O's | I2C, JTAG, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | - | MAX32520 | - | |||||
Each | 1+ NT$442.880 10+ NT$328.770 25+ NT$315.360 50+ NT$303.910 100+ NT$293.950 其他價格... | 總計:NT$442.88 最少:1 / 多個:1 | - | RA Family RA6 Series RA6M3 Group Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 2MB | - | - | 100Pins | LQFP | - | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | RA | RA6 | - | |||||
Each | 1+ NT$193.200 10+ NT$149.060 25+ NT$137.940 50+ NT$132.380 100+ NT$124.530 其他價格... | 總計:NT$193.20 最少:1 / 多個:1 | - | RA Family RA2 Series RA2A1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 40Pins | HWQFN | - | 25I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 9Channels | 16Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$409.060 10+ NT$342.020 25+ NT$319.870 50+ NT$307.830 100+ NT$296.050 其他價格... | 總計:NT$409.06 最少:1 / 多個:1 | - | EFM32 Family EFM32WG Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32WG | - | |||||
Each | 1+ NT$139.100 10+ NT$125.200 25+ NT$117.770 50+ NT$109.430 100+ NT$102.020 其他價格... | 總計:NT$139.10 最少:1 / 多個:1 | - | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 96MHz | 256KB | - | - | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | |||||
Each | 1+ NT$1,035.130 10+ NT$892.560 25+ NT$833.230 50+ NT$794.160 100+ NT$755.420 | 總計:NT$1,035.13 最少:1 / 多個:1 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI-S | - | 16 bit, 32 bit | - | - | 60MHz | 256KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, SSP, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 125°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each | 1+ NT$675.160 10+ NT$541.730 25+ NT$508.370 50+ NT$485.290 100+ NT$462.200 | 總計:NT$675.16 最少:1 / 多個:1 | - | - | - | - | ARM Cortex-M85F | - | 32 bit | - | - | 480MHz | 1MB | - | - | 224Pins | FBGA | - | 174I/O's | - | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | - | 125°C | Surface Mount | - | RA | RA8 | - | |||||
Each | 1+ NT$713.000 10+ NT$573.540 25+ NT$538.670 50+ NT$514.530 100+ NT$490.390 | 總計:NT$713.00 最少:1 / 多個:1 | - | - | - | - | ARM Cortex-M85F | - | 32 bit | - | - | 480MHz | 2MB | - | - | 224Pins | FBGA | - | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | - | 125°C | Surface Mount | - | RA | RA8 | - | |||||
Each | 1+ NT$743.990 10+ NT$599.380 25+ NT$563.220 50+ NT$538.200 100+ NT$513.180 | 總計:NT$743.99 最少:1 / 多個:1 | - | - | - | - | ARM Cortex-M85F | - | 32 bit | - | - | 480MHz | 2MB | - | - | 224Pins | FBGA | - | 165I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | - | 125°C | Surface Mount | - | RA | RA8 | - | |||||